help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    V7-6B39D8-348-1 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 11 A 125, 250, or 277 Vac, ...
    查看产品
    有存货: 305
    可立即发货 

    5
    $6.61
    10
    $6.59
    25
    $6.58
    50
    $6.56
    100
    $4.92
    VC3D3.3K Honeywell
    Res Wirewound 3.3K Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 250
    可立即发货 

    113
    $1.0300
    564
    $0.9894
    1,128
    $0.9588
    5,637
    $0.9180
    16,911 +
    $0.8772
    VC5E-3500 Honeywell
    Res Wirewound 3.5K Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 500
    可立即发货 

    1
    $65.53
    25
    $14.68
    125
    $12.68
    250
    $10.07
    500 +
    $8.36
    142-103LAG-RB1 Honeywell
    Thermistor 10K Ohm 10% 2-Pin Radial
    查看产品
    有存货: 499
    可立即发货 

    7
    $12.27
    33
    $11.69
    132
    $11.16
    329
    $10.67
    987 +
    $10.23
    1TB25-D8 Honeywell
    MICRO SWITCH™ Specialty Large Basic Switches: TB Miniature Series, Single Pole Double Throw Double Break (SPDTDB) ...
    查看产品
    有存货: 565
    可立即发货 

    2
    $306.70
    5
    $305.94
    10
    $305.17
    25
    $304.41
    50
    $160.66
    TBPDANN150PGUCV Honeywell
    Basic Board Mount Pressure Sensors: TBP Series, ± 0.15% Accuracy, Compensated/Unamplified Analog mV Output, DIP, ...
    查看产品
    已订购: 500
    Ships 6/4/26

    1
    $26.11
    5
    $20.20
    10
    $19.48
    25
    $18.43
    50
    $18.15
    V7-3A27D8-022 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 5 A 125, 250, or 277 Vac, Pi ...
    查看产品
    有存货: 498
    可立即发货 

    47
    $1.74
    232
    $1.66
    926
    $1.59
    2,315
    $1.51
    6,945 +
    $1.45
    AML61EB1E Honeywell
    Switch Access Manual Switch Mounting Hardware
    查看产品
    有存货: 35
    可立即发货 

    8
    $45.36
    10
    $45.25
    25
    $45.14
    50
    $27.77
    75
    $21.99
    BZ-2RW8225551-A2 Honeywell
    MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Roller Lever Actuator, ...
    查看产品
    有存货: 565
    可立即发货 

    5
    $15.96
    10
    $14.37
    25
    $13.78
    50
    $13.44
    100
    $13.30
    SS461R Honeywell
    SS400 Series Bipolar Latch HallEffect Digital Position Sensor; flat TO92 package, bulk packaging
    查看产品
    有存货: 496
    可立即发货 

    25
    $0.976
    250
    $0.797
    500
    $0.733
    1,000
    $0.698
    3,000
    $0.694