help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    有存货: 1000
    可立即发货 

    10
    $6.91
    50
    $6.78
    95
    $6.65
    200
    $6.52
    500
    $6.40
    192-103LEW-A01 Honeywell
    Thermistor 10K Ohm 2-Pin Radial
    查看产品
    有存货: 190
    可立即发货 

    5
    $7.95
    25
    $6.74
    50
    $6.03
    125
    $5.79
    250
    $5.77
    192-303KET-A01 Honeywell
    Thermistor 30K Ohm 2-Pin Radial
    查看产品
    5 WEEKS

    125
    $18.54
    250
    $17.06
    375
    $16.98
    500 +
    $16.63
    1NT91-2-NH Honeywell
    Toggle Switch - SPST - On-Off - 15A 125VAC - 17.02mm Standard Round Actuator - Sealed - Quick Connect 0.250" (6.3 ...
    查看产品
    有存货: 200
    可立即发货 

    1
    $30.10
    5
    $28.43
    10
    $27.88
    25
    $27.68
    50
    $27.54
    1SX1-H58 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A at 250 Vac, Pin Plunge ...
    查看产品
    有存货: 302
    可立即发货 

    1
    $29.75
    10
    $27.51
    25
    $27.30
    50
    $21.99
    200
    $20.85
    2MT1-1 Honeywell
    Toggle Switch - DPDT - On-Off-On - 5A 28VDC - 16.87mm Standard Round Actuator - 15/32-32 Bushing Thread - IP67 - ...
    查看产品
    有存货: 78
    可立即发货 

    2
    $41.77
    10
    $38.97
    25
    $37.40
    50
    $34.83
    100
    $33.69
    2NT1-12 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (On - On - On, Special Circ ...
    查看产品
    有存货: 361
    可立即发货 

    1
    $33.74
    5
    $31.51
    10
    $29.01
    25
    $28.73
    50
    $28.09
    3MN11 Honeywell
    MICRO SWITCH™ Basic Switches: MN Series, Double Pole Double Throw (DPDT), 15 A at 480 Vac, Pin Plunger Actuator, ...
    查看产品
    有存货: 480
    可立即发货 

    1
    $408.12
    5
    $407.10
    10
    $406.08
    13
    $405.07
    25
    $222.34
    84826-01 Honeywell
    Honeywell Key And Rotary Switch Assembly, 84826 Key Switch, 3 Position [Off-On-Start (Momentary)], 4-pin MetriP ...
    查看产品
    有存货: 93
    可立即发货 
    已订购: 50
    Ships 7/13/26

    1
    $35.58
    5
    $33.29
    10
    $32.30
    25
    $31.00
    50
    $29.43
    ABPLLNT010BGAA5 Honeywell
    Basic ABP Series, Compensated/Amplified, gage, leadless SMT, LN: single axial barbless port, silicone gel coating ...
    查看产品
    有存货: 390
    可立即发货 

    1
    $31.91
    5
    $25.24
    10
    $24.32
    25
    $22.65
    50
    $21.45