help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    13AC1 Honeywell
    MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Rod Actua ...
    查看产品
    有存货: 605
    可立即发货 

    1
    $75.01
    5
    $72.69
    10
    $68.56
    20
    $67.88
    50
    $58.10
    192-303QET-A01 Honeywell
    The 192-303QET-A01 is a discrete thermistor featuring a 30,000 Ohm resistance, epoxy coating, and bare leads for ...
    查看产品
    有存货: 301
    可立即发货 

    1
    $34.81
    5
    $27.03
    10
    $23.45
    13
    $23.33
    25
    $21.75
    3455RBV02270011 Honeywell
    Honeywell Overmolded Automatic Reset Thermostats, 3455RBV Series, 3455RBV02270011, Switch Type SPST, Automatic Re ...
    查看产品
    有存货: 515
    可立即发货 

    1
    $90.01
    5
    $74.26
    10
    $64.29
    30
    $62.26
    50
    $61.95
    SR16C-J6 Honeywell
    Honeywell Value-added Hall-effect Position Sensors: SR16 Series, Low-cost digital Hall-effect vane sensor, 304,8 ...
    查看产品
    有存货: 12
    可立即发货 
    已订购: 260
    Ships 9/7/26

    5
    $16.57
    20
    $15.24
    40
    $15.09
    60
    $14.81
    100
    $14.48
    AWM5101VN Honeywell
    Flow Sensor Mass Air 3-Pin
    查看产品
    有存货: 439
    可立即发货 

    1
    $158.38
    5
    $150.74
    10
    $147.79
    13
    $147.42
    25
    $147.05
    41SM1-T2 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 11 A 125/250 Vac, 0,83 N t ...
    查看产品
    有存货: 98
    可立即发货 

    5
    $20.31
    10
    $16.81
    25
    $15.44
    50
    $14.45
    100
    $13.80
    2TL1-2D Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off - On), Screw Terminals, ...
    查看产品
    有存货: 314
    可立即发货 

    1
    $57.13
    5
    $56.47
    10
    $47.06
    25
    $46.60
    50
    $42.47
    AML91LA73 Honeywell
    T-1 3/4 Wedge Base Incandescent Lamp
    查看产品
    有存货: 491
    可立即发货 

    5
    $16.63
    25
    $9.33
    50
    $8.81
    100
    $7.19
    250
    $6.96
    1DM3 Honeywell
    MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Single Pole Normally Open (SPNO), 10 A 125/250/277 V ...
    查看产品
    有存货: 654
    可立即发货 

    1
    $57.98
    10
    $49.79
    25
    $48.30
    50
    $47.87
    100
    $42.81
    TBPLANN030PGUCV Honeywell
    Basic Board Mount Pressure Sensors: TBP Series, ± 0.15% Accuracy, Compensated/Unamplified Analog mV Output, Leadl ...
    查看产品
    有存货: 5157
    可立即发货 

    1
    $27.81
    25
    $25.45
    100
    $24.32
    150
    $24.26
    500 +
    $24.20