help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    BZ-2RW80288-A2 Honeywell
    MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Straight Lever Actuato ...
    查看产品
    有存货: 311
    可立即发货 

    1
    $28.86
    5
    $18.63
    10
    $15.39
    25
    $14.14
    50
    $13.35
    VC3D10K Honeywell
    Res Wirewound 10K Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 288
    可立即发货 

    125
    $1.1300
    700
    $1.1000
    2,000
    $1.0300
    4,000
    $0.9894
    11,000 +
    $0.9690
    BZ-2RW824-A2 Honeywell
    MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Straight Lever Actuato ...
    查看产品
    有存货: 969
    可立即发货 

    1
    $30.39
    5
    $20.20
    10
    $20.10
    25
    $19.56
    50
    $18.87
    BZ-2RW8072-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, ENEC 1 A 250 ...
    查看产品
    有存货: 365
    可立即发货 

    1
    $29.73
    10
    $24.06
    25
    $22.71
    50
    $22.48
    100
    $22.24
    65SS2 Honeywell
    Hall Effect Sensor 10mA Unipolar 5V 4-Pin
    查看产品
    有存货: 523
    可立即发货 

    1
    $3.61
    10
    $3.54
    25
    $3.47
    50
    $3.40
    100
    $3.33
    2455RC-90820389 Honeywell
    Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-90820389, Switch Type SPST, Automatic Reset, ...
    查看产品
    有存货: 3102
    可立即发货 

    1
    $27.12
    5
    $18.75
    10
    $18.53
    25
    $18.17
    50
    $17.73
    VC5E20K Honeywell
    Res Wirewound 20K Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 532
    可立即发货 

    5
    $5.8923
    50
    $4.7871
    100
    $4.4845
    250
    $4.3466
    500
    $3.8812
    AML51-A10W Honeywell
    Switch Access Push Button Switch Square Button
    查看产品
    有存货: 418
    可立即发货 

    5
    $10.19
    25
    $9.68
    50
    $9.46
    100
    $8.22
    250
    $8.00
    SZR-MY2-1-DC24V Honeywell
    Power Relay 24VDC 5A DPDT(21.5x28x36)mm Socket
    查看产品
    有存货: 531
    可立即发货 

    20
    $6.3965
    40
    $5.9839
    100
    $5.6212
    260
    $5.3000
    500
    $5.1528
    SD2440-001 Honeywell
    Phototransistor IR Chip Silicon 2-Pin Mini-pill
    查看产品
    有存货: 527
    可立即发货 

    10
    $2.5146
    100
    $2.0233
    250
    $1.8888
    500
    $1.8275
    1,000
    $1.6569