help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    10BS210 Honeywell
    MICRO SWITCH™ Specialty Large Basic Switches: BS Series, Single Pole Double Throw (SPDT), 20 A 125/250 Vac, Stain ...
    查看产品
    有存货: 513
    可立即发货 

    1
    $62.97
    5
    $60.53
    10
    $59.66
    20
    $58.05
    50
    $57.31
    91SS16-3 Honeywell
    Hall Effect Sensor 10mA 1.8V/2.5V/3.3V/5V/9V/12V/15V 3-Pin
    查看产品
    有存货: 498
    可立即发货 

    2
    $61.17
    7
    $58.25
    27
    $55.61
    66
    $53.19
    198 +
    $50.97
    8MA1 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Adjustable Corrosion Resistant Mounting Bracket ...
    查看产品
    有存货: 208
    可立即发货 
    已订购: 500
    Ships 7/27/26

    1
    $85.06
    5
    $70.44
    10
    $56.99
    25
    $54.07
    50
    $53.80
    BZ-2RS-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 358
    可立即发货 

    1
    $27.10
    5
    $21.28
    10
    $18.11
    25
    $17.54
    50
    $17.02
    2NT1-10 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (On - On - On, Special Circ ...
    查看产品
    有存货: 589
    可立即发货 

    1
    $55.36
    5
    $54.72
    10
    $47.19
    25
    $44.05
    50
    $42.17
    93SX50 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 28 Vdc, Gold Alloy Con ...
    查看产品
    有存货: 504
    可立即发货 

    1
    $38.73
    5
    $36.50
    10
    $35.95
    25
    $35.18
    50
    $34.47
    XCX15ANC Honeywell
    Pressure Sensor 0psi to 15psi Absolute 6-Pin
    查看产品
    有存货: 491
    可立即发货 

    1
    $155.2315
    5
    $141.6682
    10
    $131.8907
    25
    $127.4210
    50
    $121.1757
    313SX5-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold Alloy Co ...
    查看产品
    有存货: 399
    可立即发货 

    1
    $49.26
    5
    $46.43
    10
    $45.73
    30
    $43.85
    50
    $43.74
    有存货: 480
    可立即发货 

    5
    $12.35
    25
    $11.74
    50
    $11.47
    100
    $11.22
    250
    $11.00
    有存货: 500
    可立即发货 

    40
    $5.04
    100
    $4.81
    250
    $4.60
    500
    $4.42
    1,000
    $4.29