help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    V7-3S17E9 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold-Plated Co ...
    查看产品
    有存货: 195
    可立即发货 

    10
    $3.2899
    50
    $2.8793
    300
    $2.4559
    500
    $2.3857
    1,000
    $2.3194
    2DM4 Honeywell
    MICRO SWITCH™ Basic Switches: DM Series, Snap-in Panel Mount, Double Pole Double Throw (DPDT), 10 A at 277 Vac, B ...
    查看产品
    有存货: 449
    可立即发货 

    10
    $19.28
    30
    $18.98
    50
    $18.58
    100
    $18.21
    250
    $17.97
    MT-4RL-A28 Honeywell
    MICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A ...
    查看产品
    有存货: 278
    可立即发货 

    1
    $259.70
    5
    $257.17
    10
    $248.13
    13
    $246.89
    25
    $239.94
    1NT1-2G Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Off - On), Screw Terminal, ...
    查看产品
    有存货: 2554
    可立即发货 

    1
    $38.24
    5
    $36.04
    10
    $35.49
    25
    $34.98
    50
    $34.04
    31NT391-3-C08 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 2 Position (On - On), ...
    查看产品
    有存货: 1011
    可立即发货 

    1
    $34.81
    5
    $32.40
    10
    $30.50
    25
    $28.34
    50
    $27.76
    JE-1 Honeywell
    MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, Straight Leaf Lever
    查看产品
    有存货: 58
    可立即发货 
    已订购: 300
    Ships 7/27/26

    5
    $14.03
    10
    $13.16
    25
    $12.53
    50
    $12.04
    100
    $11.72
    SSCMNNN015PA3A3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 493
    可立即发货 

    1
    $36.39
    5
    $34.30
    10
    $33.78
    25
    $33.29
    50
    $32.39
    AML71SCB Honeywell
    Switch Access Push Button Switch Barrier
    查看产品
    有存货: 191
    可立即发货 

    10
    $6.69
    30
    $5.44
    100
    $4.58
    250
    $4.39
    500
    $3.93
    SS94A2 Honeywell
    Honeywell Hall-effect Linear Position Sensor ICs: SS94 Series, Noise Shielded Ratiometric Linear Sensor IC, 3-pin ...
    查看产品
    有存货: 83
    可立即发货 
    已订购: 250
    Ships 6/29/26

    1
    $27.73
    5
    $22.19
    10
    $22.08
    25
    $20.49
    50
    $20.27
    XCX05DNC Honeywell
    Pressure Sensor -5psi to 5psi Differential 6-Pin
    查看产品
    有存货: 489
    可立即发货 

    1
    $155.32
    4
    $148.84
    8
    $142.89
    38
    $137.17
    113 +
    $131.45