help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    32NT91-3 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 2 Position (On - On), ...
    查看产品
    有存货: 177
    可立即发货 

    1
    $35.79
    5
    $28.30
    10
    $27.73
    25
    $27.46
    50
    $27.18
    AML54-E10G Honeywell
    The AML54-E10G is a green, 1/2 rocker operator with no legend, designed for the AML series of manual switches.
    查看产品
    有存货: 138
    可立即发货 

    1
    $37.85
    5
    $26.46
    10
    $26.19
    25
    $23.96
    50
    $22.98
    BZ-2RD-D82 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 524
    可立即发货 

    5
    $15.01
    22
    $14.73
    43
    $14.46
    85
    $14.18
    200
    $13.90
    BZ-R173-P4 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 511
    可立即发货 

    10
    $10.58
    30
    $10.38
    60
    $10.19
    150
    $9.99
    200
    $9.80
    SE5455-001 Honeywell
    Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46
    查看产品
    有存货: 483
    可立即发货 

    15
    $7.19
    50
    $6.92
    100
    $6.17
    250
    $5.82
    500
    $5.56
    SDX05G2 Honeywell
    Pressure Sensor 0psi to 5psi Gage 6-Pin DIP-G2
    查看产品
    有存货: 470
    可立即发货 

    1
    $98.79
    5
    $95.64
    10
    $93.30
    25
    $90.91
    50
    $90.00
    1DM18 Honeywell
    MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Single Pole Double Throw (SPDT), 10 A 125/250/277 Va ...
    查看产品
    有存货: 17208
    可立即发货 

    5
    $11.89
    25
    $11.64
    50
    $11.30
    100
    $10.42
    250
    $10.15
    1TL1-7E Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), S ...
    查看产品
    有存货: 341
    可立即发货 

    1
    $51.95
    5
    $50.58
    10
    $44.29
    20
    $42.60
    50
    $39.53
    D070-002 Honeywell
    Fuse, Thermal Cutoffs, 3.22 Inches, 72deg T-Function, 115 deg T-Max, D Series | Honeywell D070-002
    查看产品
    有存货: 480
    可立即发货 

    10
    $13.25
    500
    $2.64
    1,000
    $2.22
    2,500
    $2.08
    5,000 +
    $1.83
    HSCDRRN005NDAA3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 480
    可立即发货 

    1
    $45.51
    5
    $42.89
    10
    $42.24
    25
    $41.34
    50
    $40.51