help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    AML51-E10W Honeywell
    Switch Access Push Button Switch Rectangular Button
    查看产品
    有存货: 50
    可立即发货 

    1
    $19.76
    5
    $19.08
    10
    $18.62
    25
    $18.34
    50
    $17.95
    AML51-F11C Honeywell
    Industrial Panel Mount Indicators / Switch Indicators Rect.Full Color Pb Clear No Legend
    查看产品
    有存货: 50
    可立即发货 

    17
    $3.98
    25
    $3.30
    100
    $2.91
    500
    $2.75
    1,500 +
    $2.58
    ASDXRRX005ND7A5 Honeywell
    Pressure Sensor -5inH2O to 5inH2O Differential 8-Pin DIP
    查看产品
    有存货: 50
    可立即发货 

    1
    $24.86
    5
    $24.36
    10
    $23.87
    25
    $23.40
    50
    $22.93
    AWM5103VN Honeywell
    Flow Sensor Mass Air 3-Pin
    查看产品
    有存货: 426
    可立即发货 

    1
    $226.30
    5
    $213.38
    10
    $208.69
    13
    $207.40
    25
    $206.36
    BZ-2AQ784T Honeywell
    Switch Snap Action N.O./N.C. DPDT Roller Plunger 15A 480VAC 250VDC 372.85VA 6.67N Panel Mount Screw Automotive
    查看产品
    有存货: 50
    可立即发货 

    3
    $31.52
    13
    $30.02
    52
    $28.65
    129
    $27.41
    385 +
    $26.27
    有存货: 50
    可立即发货 

    1
    $59.00
    6 +
    $57.00
    BZ-R7216-P5 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1 A 125/250 Vac, ENEC 1 A ...
    查看产品
    有存货: 50
    可立即发货 

    4
    $24.45
    17
    $23.30
    67
    $22.24
    166
    $21.27
    496 +
    $20.37
    BZ-RW8435149-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 58 mm [ ...
    查看产品
    4 WEEKS

    50
    $42.98
    100
    $22.75
    150
    $16.01
    200 +
    $15.69
    BZE6-RN18X1 Honeywell
    Switch Limit N.O./N.C. SPDT Coil Spring Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
    查看产品
    有存货: 28
    可立即发货 

    1
    $357.91
    3
    $348.31
    5
    $335.57
    8
    $333.84
    10 +
    $315.50
    BZE6-RN80X2 Honeywell
    MICRO SWITCH™ Medium-Duty Limit Switches: BZ Series Enclosed Basic Switch, Side Mount, Die-Cast Zinc, 1NC 1NO Sin ...
    查看产品
    有存货: 33
    可立即发货 

    1
    $361.19
    3
    $356.78
    5
    $355.89
    8
    $355.00
    10 +
    $354.11