help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    81908-00 Honeywell
    Honeywell Push-Pull and Emergency - Stop Switches, 50070967 Push - Pull Switch, Dual Circuit 2NC, Black Button, S ...
    查看产品
    有存货: 50
    可立即发货 

    8
    $11.44
    36
    $10.89
    142
    $10.40
    353
    $9.96
    1,058 +
    $9.54
    8AC1 Honeywell
    MICRO SWITCH™ Door Switches: AC Series, (4) Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 3 Position (Push-Mo ...
    查看产品
    有存货: 46
    可立即发货 

    1
    $284.75
    3
    $280.89
    5
    $279.04
    10
    $278.34
    20 +
    $275.49
    ABP2LNNT012BGAA5XX Honeywell
    PCB Mount Pressure Sensor - 12 bar - Guage - Analog - 5 Volt - No Port - Liquid Media - Leadless SMT
    查看产品
    有存货: 49
    可立即发货 

    1
    $30.97
    5
    $30.89
    10
    $30.81
    14
    $30.73
    28
    $23.05
    ABPDRNT150PGAA3 Honeywell
    The ABPDRNT150PGAA3 is an amplified, board-mount gage pressure sensor with a 0 psi to 150 psi range, an analog ou ...
    查看产品
    有存货: 424
    可立即发货 

    4
    $15.82
    20
    $15.52
    40
    $15.23
    80
    $14.94
    100
    $14.65
    ABPLANT005PG2A3 Honeywell
    Pressure Sensor 0psi to 5psi Gage 6-Pin SMD Module
    查看产品
    13 WEEKS

    25
    $52.16
    50
    $32.10
    75
    $25.41
    100 +
    $24.90
    ABPMRNN060KGSA3 Honeywell
    Board Mount Pressure Sensor 0kPa to 60kPa Gage 6-Pin SMD Module
    查看产品
    有存货: 191
    可立即发货 

    1
    $15.82
    25
    $15.50
    100
    $15.19
    150
    $13.68
    500 +
    $12.15
    ABPMRRV001PD2A3 Honeywell
    Pressure Sensor, 1Psi, Diff, I2C Digital Rohs Compliant: Yes |Honeywell ABPMRRV001PD2A3
    查看产品
    有存货: 24
    可立即发货 

    1
    $38.18
    5
    $33.84
    10
    $32.41
    25
    $30.85
    50
    $29.80
    AML21CBA3AD Honeywell
    Switch Push Button N.O./N.C. DPDT Square Button Alternate Contact Through Hole/Panel Mount PC Pins/Push-On
    查看产品
    有存货: 50
    可立即发货 

    1
    $200.52
    5
    $200.02
    10
    $199.52
    25
    $199.02
    50
    $105.04
    AML21CBB3AB Honeywell
    Switch Push Button N.O./N.C. SPDT Square Button Alternate Contact PC Pins/Push-On Through Hole/Panel Mount
    查看产品
    有存货: 50
    可立即发货 

    1
    $189.79
    5
    $189.32
    10
    $188.84
    25
    $188.37
    50
    $99.42
    AML21CBE2CD Honeywell
    Switch Push Button N.O./N.C. 4PDT Square Button Alternate Contact Panel Mount Quick Connect/Solder
    查看产品
    有存货: 5
    可立即发货 

    1
    $508.20
    5
    $506.93
    10
    $505.66
    25
    $504.39
    50
    $257.62