help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    370L-200K Honeywell
    Cermet Trimmer - 200K Ohm - 1W.
    查看产品
    有存货: 50
    可立即发货 

    1
    $34.50
    5
    $32.77
    10
    $31.13
    25
    $29.57
    50 +
    $27.80
    370L-500 Honeywell
    Cermet Trimmer - 500 Ohm - 1W.
    查看产品
    有存货: 50
    可立即发货 

    1
    $34.95
    5
    $33.55
    10
    $31.87
    25
    $30.28
    50 +
    $27.98
    370L-50K Honeywell
    Cermet Trimmer - 50K Ohm - 1W.
    查看产品
    有存货: 50
    可立即发货 

    1
    $42.50
    5
    $39.95
    10
    $37.55
    25
    $34.92
    50 +
    $32.47
    370Y-200K Honeywell
    Resistor Cermet Trimmer - 200K Ohm - 10% - 1W - 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube.
    查看产品
    有存货: 50
    可立即发货 

    2
    $67.67
    9
    $64.85
    18
    $62.26
    87
    $59.76
    260 +
    $57.27
    有存货: 50
    可立即发货 

    1
    $59.00
    10
    $48.00
    25 +
    $39.00
    40PC100G1A Honeywell
    Pressure Sensor 0psi to 100psi Gage 6-Pin DIP
    查看产品
    有存货: 50
    可立即发货 

    1
    $462.29
    3
    $456.16
    5 +
    $455.02
    4NT1-70 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Double Throw (4PDT), 3 Position (Mom. On - On - Mom. On, Special ...
    查看产品
    有存货: 50
    可立即发货 

    1
    $83.19
    5
    $79.97
    10
    $78.82
    20
    $76.69
    50
    $75.72
    50070974-002-01 Honeywell
    Switch Emergency Stop N.O./N.C. DPST Mushroom Button 20A 48VDC Screw Panel Mount
    查看产品
    有存货: 47
    可立即发货 

    1
    $103.76
    5
    $96.51
    10
    $93.91
    20
    $89.13
    50
    $86.93
    53C1250KZ Honeywell
    Res Conductive Plastic POT 250K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel ...
    查看产品
    有存货: 48
    可立即发货 

    5
    $16.65
    25
    $15.84
    97
    $15.14
    243
    $14.47
    728 +
    $13.86
    605024-152 Honeywell
    Digital to Analog Converters - DAC
    查看产品
    有存货: 50
    可立即发货