help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    CMC1075 Honeywell
    Res Wirewound 75 Ohm 1% 10W ±20ppm/°C Aluminum Housed AXL Flange Mount
    查看产品
    有存货: 50
    可立即发货 

    5
    $29.78
    10
    $25.69
    25 +
    $17.86
    DT-2R-B6 Honeywell
    MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), 10 A 125/250 Vac, Pin P ...
    查看产品
    有存货: 206
    可立即发货 

    1
    $321.23
    3
    $319.07
    5 +
    $316.97
    HOA1884-011 Honeywell
    Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
    查看产品
    有存货: 45
    可立即发货 

    5
    $9.6031
    25
    $7.8017
    50
    $7.6847
    100
    $7.3086
    300
    $6.6717
    HOA1888-011 Honeywell
    Photointerrupter Transmissive 12mm Phototransistor 4-Pin
    查看产品
    有存货: 1042
    可立即发货 

    15
    $6.17
    55
    $6.07
    100
    $5.72
    1,000
    $5.49
    5,000 +
    $5.38
    HOA6528-001 Honeywell
    Infrared Detectors Infrared Sensors
    查看产品
    有存货: 54
    可立即发货 

    10
    $6.90
    50
    $6.76
    100
    $6.38
    1,000
    $6.13
    5,000 +
    $6.01
    HOA6544-001 Honeywell
    Infared Sensor/Honeywell |Honeywell HOA6544-001
    查看产品
    有存货: 145
    可立即发货 

    10
    $12.20
    30
    $11.99
    55
    $11.75
    100
    $11.30
    1,000
    $10.84
    HSCDANN1.6BASA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 45
    可立即发货 

    1
    $39.44
    5
    $37.17
    10
    $36.60
    25
    $35.82
    50
    $35.10
    HSCDANN150PASA5 Honeywell
    Pressure Sensor - 150PSI (1034.21kPa) - SPI Output Type - 12 b Output - ±0.25% - Barbed Port Style - 4.75 to 5.25 ...
    查看产品
    有存货: 50
    可立即发货 
    已订购: 150
    Ships 6/26/26

    1
    $52.46
    5
    $48.20
    10
    $46.07
    25
    $43.71
    50
    $42.11
    HSCDRRD006MDSA3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1.5% Total Error ...
    查看产品
    有存货: 47
    可立即发货 

    1
    $45.51
    5
    $42.89
    10
    $42.24
    25
    $41.34
    50
    $40.51
    HSCDRRN004NDAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 50
    可立即发货 

    4
    $121.32
    5
    $121.01
    10
    $120.71
    25
    $120.41
    50
    $63.75