help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    JE-10000 Honeywell
    Basic/Snap Action Switches
    查看产品
    17 WEEKS

    50
    $1.62
    250
    $1.31
    500
    $1.25
    1,000
    $1.20
    2,500
    $1.15
    JS-87 Honeywell
    MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 5 mm [0.20 in]Tandem Roller ...
    查看产品
    17 WEEKS

    1
    $32.67
    5
    $30.56
    10
    $29.15
    25
    $28.28
    50
    $27.07
    JS-90 Honeywell
    The JS-90 is a corrosion-resistant steel actuator designed for use with a basic switch.
    查看产品
    有存货: 200
    可立即发货 

    35
    $5.56
    50
    $5.55
    100
    $4.16
    150
    $3.89
    200 +
    $3.80
    JX-512 Honeywell
    MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 6,2 mm [0.245 in] Tandem Ro ...
    查看产品
    已订购: 300
    Ships 7/20/26

    1
    $70.05
    5
    $69.36
    10
    $55.25
    25
    $53.63
    50
    $42.60
    LET00380TBPVKBAA15 Honeywell
    Pressure Sensor 0psi to 38psi True Gage Automotive 3-Pin Box
    查看产品
    有存货: 22
    可立即发货 

    1
    $85.65
    5
    $70.67
    10
    $68.45
    25
    $65.63
    50
    $64.98
    MT-4R4-A69 Honeywell
    MICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A ...
    查看产品
    有存货: 50
    可立即发货 

    1
    $93.55
    5
    $89.93
    10
    $88.01
    20
    $86.25
    50
    $85.15
    PBN1B332CT Honeywell
    Legacy Pressure Switches/Honeywell |Honeywell PBN1B332CT
    查看产品
    有存货: 50
    可立即发货 

    25
    $102.06
    50
    $85.25
    150
    $76.73
    1,500
    $72.47
    2,000 +
    $68.21
    PC-15305 Honeywell
    Snap Action Switch - Non-Illuminated - Chassis Mount.
    查看产品
    4 WEEKS

    1
    $25.28
    5
    $23.65
    10
    $22.55
    25
    $21.88
    50
    $21.25
    PX3AN2BS100PSAAX Honeywell
    Industrial Pressure Sensors PRES XDCR HVY DUTY 100PSI SEAL
    查看产品
    有存货: 49
    可立即发货 

    1
    $121.98
    5
    $111.65
    10
    $109.83
    15
    $108.39
    30
    $106.95
    RTY060HVNAX Honeywell
    Hall Effect Sensor Rotary Position - Flatted Shaft Actuator - 60° (±30°) Rotation - Analog Voltage Output - 10V t ...
    查看产品
    6 WEEKS

    13
    $317.38
    25
    $174.74
    38
    $121.35
    50 +
    $118.92