help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    LSU3K Honeywell
    Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive
    查看产品
    有存货: 97
    可立即发货 

    1
    $238.60
    3
    $235.36
    5
    $233.81
    10
    $233.23
    20 +
    $230.84
    LSZ53 Honeywell
    Switch Access Rotary Limit Switch Lever
    查看产品
    有存货: 95
    可立即发货 

    1
    $51.71
    5
    $51.20
    10
    $44.80
    25
    $40.46
    50
    $37.93
    RSCMRRE025MDSE3 Honeywell
    Board Mount Pressure Sensors SMT - Dual Rad Barbed Differential - 3.3V.
    查看产品
    有存货: 150
    可立即发货 

    1
    $131.45
    5
    $120.24
    10
    $115.29
    25
    $114.15
    50
    $113.02
    SCXL004DN Honeywell
    Pressure Sensor 0inH2O to 4inH2O Differential/Gage 6-Pin
    查看产品
    有存货: 97
    可立即发货 

    1
    $555.92
    3
    $548.55
    5 +
    $547.17
    2PB11 Honeywell
    Switch Push Button N.O./N.C. SPDT Round Plunger 5A 250VAC 30VDC Solder Lug Panel Mount
    查看产品
    有存货: 39
    可立即发货 
    已订购: 100
    Ships 7/20/26

    1
    $244.06
    3
    $241.62
    5
    $239.20
    8
    $236.81
    10 +
    $224.75
    2TL1-5F Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - On), Screw ...
    查看产品
    有存货: 55
    可立即发货 

    1
    $81.31
    5
    $78.85
    10
    $78.27
    13
    $77.88
    25
    $77.49
    309NPC500K Honeywell
    Res Cermet POT 500K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (46.74 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
    查看产品
    有存货: 98
    可立即发货 

    3
    $23.94
    14
    $23.50
    27
    $23.06
    54
    $22.60
    100
    $22.16
    61NT887-7 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Panel Stand-Off with Panel Seal, Single Pole Double Throw (SPDT), 3 Pos ...
    查看产品
    有存货: 73
    可立即发货 

    1
    $83.46
    5
    $80.02
    10
    $77.64
    20
    $76.83
    50
    $66.91
    914CE18-9A Honeywell
    MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin Plunger Actuator with B ...
    查看产品
    有存货: 78
    可立即发货 

    1
    $260.30
    5
    $257.12
    10
    $256.48
    20
    $255.84
    50
    $255.20
    AML21EBA2AC Honeywell
    Switch Push Button N.O./N.C. DPDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder
    查看产品
    有存货: 50
    可立即发货 

    1
    $81.02
    5
    $57.19
    10
    $54.01
    25
    $51.17
    50
    $51.04