help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    FRN91-18BB Honeywell
    Switch Rocker (ON) None ON SPDT Quick Connect Curved Rocker 20A 12VAC 12VDC 250000Cycles
    查看产品
    有存货: 96
    可立即发货 

    5
    $28.07
    21
    $26.90
    42
    $25.83
    209
    $24.79
    625 +
    $23.76
    GKMB23 Honeywell
    Switch Safety Interlock N.O./N.C. DPST Key Screw Mount Cable 5000000Cycles
    查看产品
    有存货: 64
    可立即发货 

    1
    $248.87
    3
    $247.04
    5
    $245.80
    8
    $244.57
    10 +
    $243.35
    HEL-705-U-0-60-00 Honeywell
    Temperature Sensor - Platinum RTD - HEL-700 Series - -70°C to 260°C Range - +/-0.1% Accuracy - Ceramic Case - Wir ...
    查看产品
    有存货: 108
    可立即发货 

    1
    $50.15
    5
    $47.27
    10
    $46.55
    25
    $45.56
    50
    $44.64
    RA30NASD501A Honeywell
    Res Wirewound POT 500 Ohm 10% 4W 1(Elec)/1(Mech)Turn 6.35mm (42.07 X 42.86 X 66.68mm) Solder Lug Panel Mount
    查看产品
    有存货: 96
    可立即发货 

    2
    $74.16
    6
    $70.62
    22
    $67.42
    55
    $64.49
    164 +
    $61.79
    RDI-H-LP Honeywell
    Switch Safety Interlock Key 24VAC 24VDC Screw Mount Connector 55000Cycles
    查看产品
    有存货: 86
    可立即发货 

    1
    $1,232.27
    2
    $1,220.07
    3
    $1,207.99
    4
    $1,196.03
    5 +
    $1,184.19
    SZX-SLF-14 Honeywell
    Relay Accessories Relay Socket for Electromechanical Relay
    查看产品
    有存货: 92
    可立即发货 

    1
    $33.07
    5
    $31.16
    10
    $30.69
    25
    $30.23
    50
    $29.43
    V7-1C28E9 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 15.1 A 125, 250, or 277 Vac, ...
    查看产品
    有存货: 76
    可立即发货 

    10
    $4.13
    50
    $3.36
    200
    $3.21
    400
    $3.07
    600
    $2.95
    102TL2-2 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off - On), Integrated Wire ...
    查看产品
    有存货: 163
    可立即发货 

    1
    $234.09
    5
    $219.40
    10
    $218.30
    13
    $217.21
    25
    $216.12
    1SE3-3 Honeywell
    MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Normally Open (SPNO), 5 A a ...
    查看产品
    有存货: 664
    可立即发货 

    1
    $143.77
    5
    $140.97
    10
    $140.61
    20
    $140.26
    50
    $139.91
    1TP12-1 Honeywell
    MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), ...
    查看产品
    有存货: 50
    可立即发货 

    50 +
    $101.40