help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    1TW1-3 Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Solder ...
    查看产品
    有存货: 95
    可立即发货 

    1
    $91.53
    5
    $89.57
    10
    $76.19
    13
    $75.80
    25
    $72.20
    201LS2 Honeywell
    MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Plug-in Body Style, Side ...
    查看产品
    有存货: 62
    可立即发货 

    1
    $335.22
    3
    $327.00
    5 +
    $319.82
    2455R-90820464 Honeywell
    Commercial Thermostat Automatic Reset Open on Rise/Close on Rise Automotive 2-Pin
    查看产品
    有存货: 93
    可立即发货 

    1
    $27.92
    5
    $22.11
    10
    $19.32
    25
    $18.07
    50
    $17.32
    26PCGFJ2G Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 250 psi Pressure Range, Fluorosil ...
    查看产品
    有存货: 76
    可立即发货 

    1
    $166.04
    5
    $137.76
    10
    $129.49
    25
    $113.23
    50
    $111.60
    345000880332 Honeywell
    Thermal-Commercial Thermal |Honeywell 3450 00880332
    查看产品
    有存货: 95
    可立即发货 

    6
    $15.08
    27
    $14.36
    108
    $13.70
    268
    $13.11
    803 +
    $12.57
    4TL1-12E Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On) ...
    查看产品
    有存货: 121
    可立即发货 

    1
    $174.49
    5
    $154.94
    10
    $148.31
    13
    $146.62
    25
    $144.95
    6PA121 Honeywell
    Switch Access Limit Switch Packet
    查看产品
    有存货: 46
    可立即发货 

    1
    $48.40
    5
    $46.80
    10
    $46.37
    25
    $45.80
    50
    $45.58
    AML21KBA2AB Honeywell
    Switch Push Button N.O./N.C. SPDT Rectangular Button Alternate Contact Panel Mount Quick Connect/Solder
    查看产品
    有存货: 94
    可立即发货 

    1
    $16.98
    5
    $16.64
    10
    $16.31
    25
    $15.98
    50
    $15.66
    AML55-E10Y Honeywell
    Switch Access Paddle Switch Cover
    查看产品
    有存货: 95
    可立即发货 

    5
    $6.78
    25
    $6.06
    50
    $6.05
    100
    $5.93
    300
    $5.68
    GLCA01K8A Honeywell
    MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, ...
    查看产品
    有存货: 100
    可立即发货 

    1
    $120.56
    5
    $115.89
    10
    $113.42
    20
    $111.14
    50
    $99.28