help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    HOA0882-L55 Honeywell
    Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
    查看产品
    有存货: 98
    可立即发货 

    1
    $6.26
    10
    $6.14
    25
    $6.01
    50
    $5.89
    100
    $5.78
    NSCSSNN060PDUNV Honeywell
    TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Ou ...
    查看产品
    有存货: 23
    可立即发货 

    1
    $81.40
    5
    $56.89
    10
    $53.20
    25
    $49.90
    50
    $49.41
    VC5E10 Honeywell
    Res Wirewound 10 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 1759
    可立即发货 

    20
    $4.70
    100
    $4.44
    250
    $4.12
    500
    $3.61
    1,000
    $3.27
    XCX15DNC Honeywell
    Pressure Sensor -15psi to 15psi Differential/Gage/Vacuum Gage 6-Pin
    查看产品
    有存货: 123
    可立即发货 

    1
    $114.11
    3
    $112.00
    6
    $109.87
    12
    $107.77
    25
    $105.65
    11SM44-H7 Honeywell
    Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 1.39N Screw Mount
    查看产品
    有存货: 97
    可立即发货 

    4
    $26.58
    16
    $25.32
    61
    $24.17
    152
    $23.11
    456 +
    $22.15
    11TL1-7 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), S ...
    查看产品
    有存货: 90
    可立即发货 

    1
    $54.51
    5
    $51.37
    10
    $50.60
    25
    $48.52
    50
    $48.40
    12TL1-2 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off - On), Solder Turret Te ...
    查看产品
    有存货: 88
    可立即发货 

    1
    $60.32
    5
    $59.63
    10
    $51.40
    13
    $51.15
    25
    $49.32
    13SX21-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold Alloy Co ...
    查看产品
    有存货: 101
    可立即发货 

    1
    $43.56
    5
    $41.06
    10
    $40.44
    25
    $39.57
    50
    $38.78
    1NT1-61 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Mom. On - Off - None), Scr ...
    查看产品
    有存货: 97
    可立即发货 

    6
    $8.77
    10
    $8.60
    25
    $8.43
    50
    $8.25
    100
    $8.09
    380C1500 Honeywell
    Res Conductive Plastic POT 500 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount Au ...
    查看产品
    有存货: 134
    可立即发货 

    4
    $20.09
    16
    $19.71
    32
    $19.34
    64
    $18.96
    100
    $18.59