help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    1TL1-21 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position, Half Throw (Off - On), Scre ...
    查看产品
    有存货: 122
    可立即发货 

    1
    $40.64
    5
    $34.43
    10
    $33.76
    25
    $33.10
    50
    $31.87
    2455R-01000085 Honeywell
    Commercial Thermostat Automatic Reset Open on Rise/Close on Rise Automotive 2-Pin
    查看产品
    有存货: 93
    可立即发货 

    1
    $32.95
    5
    $32.87
    10
    $32.79
    25
    $32.71
    50
    $20.13
    2455RM-90820470 Honeywell
    Honeywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-90820470, Switch Type SPST, Manual Reset, Open ...
    查看产品
    有存货: 98
    可立即发货 

    7
    $25.80
    10
    $24.90
    25
    $23.33
    50
    $22.57
    100
    $21.99
    308N2500 Honeywell
    Res Conductive Plastic POT 2.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
    查看产品
    有存货: 33
    可立即发货 

    1
    $48.88
    10
    $37.37
    25
    $36.19
    50
    $34.70
    100
    $34.36
    311SM719-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,14 N [0.49 ...
    查看产品
    有存货: 88
    可立即发货 

    10
    $8.40
    48
    $8.01
    192
    $7.64
    480
    $7.30
    1,440 +
    $7.01
    380C150K Honeywell
    Res Conductive Plastic POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount Au ...
    查看产品
    有存货: 98
    可立即发货 

    4
    $23.70
    18
    $22.58
    69
    $21.55
    171
    $20.62
    511 +
    $19.76
    381N1MEG Honeywell
    Res Conductive Plastic POT 1M Ohm 20% 1W 1(Elec)/1(Mech)Turn 3.18mm (28.97 X 15.88 X 22.23mm) Solder Lug Panel Mo ...
    查看产品
    有存货: 68
    可立即发货 

    1
    $0.256
    50
    $0.251
    100
    $0.246
    250
    $0.241
    500
    $0.236
    385500M9136 Honeywell
    2 W Conductive Plastic Potentiometers
    查看产品
    有存货: 23
    可立即发货 

    2
    $33.56
    10
    $32.94
    19
    $32.32
    38
    $31.70
    100
    $31.08
    385501M1949 Honeywell
    Speed & Position, Industrial Potentiometers, Industrial Potentiometers Shared
    查看产品
    有存货: 48
    可立即发货 

    2
    $49.60
    9
    $47.25
    33
    $45.10
    82
    $43.14
    245 +
    $41.34
    392JB50K Honeywell
    Res Conductive Plastic POT 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Thr ...
    查看产品
    有存货: 98
    可立即发货 

    5
    $16.40
    25
    $15.63
    99
    $14.91
    247
    $14.25
    739 +
    $13.66