help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    HEL-705-T-1-12-00 Honeywell
    RTD Analog Serial (2-Wire) Automotive 2-Pin
    查看产品
    有存货: 85
    可立即发货 

    1
    $105.22
    5
    $96.64
    10
    $92.91
    20
    $91.25
    50
    $87.32
    HSCDANN160MGAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 99
    可立即发货 

    1
    $39.44
    5
    $37.17
    10
    $36.60
    25
    $35.82
    50
    $35.10
    LM-HH4AS-H21 Honeywell
    Honeywell Hour Meters: LM Series Microcontrol Unit Digital LCD Hour Meter, 7mm Display, Diamond Shape, Black Beze ...
    查看产品
    有存货: 240
    可立即发货 

    1
    $91.14
    4
    $89.46
    7
    $87.77
    14
    $86.08
    100
    $84.39
    LSZ51A Honeywell
    Limit Switch Roller Lever - Fixed - Nylon - Front - HDLS Series.
    查看产品
    有存货: 62
    可立即发货 

    1
    $26.71
    5
    $24.47
    10
    $23.90
    25
    $22.54
    50
    $21.33
    MLH100PSB01B Honeywell
    Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 100 PSI, Units in PSI, Measurement Seal ...
    查看产品
    有存货: 74
    可立即发货 

    1
    $337.62
    5
    $316.68
    7
    $313.55
    13
    $310.44
    19
    $307.37
    RA20NASD201A Honeywell
    Res Wirewound POT 200 Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (37.31 X 28.58 X 38.89mm) Solder Lug Panel Mount
    查看产品
    有存货: 99
    可立即发货 

    1
    $177.55
    10
    $128.45
    25 +
    $116.88
    SSCDRNT100PAAA3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 94
    可立即发货 

    1
    $112.81
    5
    $112.52
    10
    $112.24
    25
    $111.96
    50
    $59.27
    1NT1-21 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (None - Off - On), Screw Te ...
    查看产品
    有存货: 205
    可立即发货 

    1
    $21.10
    5
    $20.37
    10
    $19.88
    25
    $19.58
    50
    $19.16
    1NT91-2 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Off - On), Quick Connect T ...
    查看产品
    有存货: 201
    可立即发货 
    已订购: 500
    Ships 6/15/26

    1
    $26.00
    5
    $24.00
    10
    $21.00
    25
    $20.00
    50
    $19.00
    1PB935-H4 Honeywell
    Switch Push Button SPDT Plunger 5A 250VAC 30VDC Solder Lug Panel Mount
    查看产品
    有存货: 100
    可立即发货 

    1
    $102.22
    5
    $100.22
    10
    $90.57
    25
    $88.65
    50
    $77.81