help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    485008M8840 Honeywell
    Industrial Motion Potentiometers
    查看产品
    有存货: 27
    可立即发货 

    2
    $58.42
    6
    $57.33
    11
    $56.25
    22
    $55.16
    100
    $54.09
    53C1100KRZ Honeywell
    Res Conductive Plastic POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.1 X 27.79 X 36.12mm) Solder Lug Panel ...
    查看产品
    有存货: 104
    可立即发货 

    5
    $14.37
    23
    $14.12
    45
    $13.84
    90
    $13.59
    100
    $13.31
    578X1G48S103SA Honeywell
    RotaryPosition Sensor 4-Pin
    查看产品
    有存货: 1
    可立即发货 

    1
    $0.345
    50
    $0.338
    100
    $0.331
    250
    $0.324
    500
    $0.318
    5SE1 Honeywell
    MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at ...
    查看产品
    有存货: 55
    可立即发货 

    1
    $311.50
    5
    $307.70
    10
    $306.16
    20
    $304.63
    50
    $303.11
    85342-03 Honeywell
    Honeywell Quartz Plus Hourmeter, 12 Vdc - 60 Vdc, 10,000 Hrs, Round (2.27 Dia) Flush Cup Mount, Shipped in Indivi ...
    查看产品
    有存货: 117
    可立即发货 

    1
    $325.41
    2
    $319.26
    4
    $313.13
    7
    $306.98
    25
    $254.80
    9PA15 Honeywell
    Switch Access Limit Switch Packet
    查看产品
    有存货: 87
    可立即发货 

    1
    $282.53
    3
    $273.31
    5
    $226.67
    10
    $172.39
    20 +
    $164.74
    AML24EBA2AA06 Honeywell
    Switch, Rocker - Unlit - SPDT - (ON)-OFF-ON - Ag - QC/Sldr >> Order ROCKER Sep
    查看产品
    有存货: 198
    可立即发货 

    1
    $57.69
    5
    $54.36
    10
    $53.54
    25
    $51.35
    50
    $51.22
    AWM3303V Honeywell
    Flow Sensor Mass Dry Gas -1000SCCM to 1000SCCMFlow Range 25psiOperating Pressure 3-Pin
    查看产品
    有存货: 60
    可立即发货 

    1
    $202.40
    5
    $199.66
    10
    $198.34
    20
    $195.82
    50
    $194.60
    C0342008 5K Honeywell
    Potentiometer T24047
    查看产品
    有存货: 97
    可立即发货 

    1
    $17.18
    5
    $16.83
    10
    $16.50
    25
    $16.17
    50
    $15.84
    GXE51A1B Honeywell
    MICRO SWITCH™ Hazardous Location Limit Switches: GXE Series, Housing, Side Rotary Actuator with Fixed Steel Rolle ...
    查看产品
    有存货: 65
    可立即发货 

    1
    $481.02
    3
    $476.33
    5 +
    $465.03