help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    HSCDRRN002NDAA3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1.5% Total Error ...
    查看产品
    已订购: 150
    Ships 8/3/26

    1
    $78.63
    5
    $71.98
    10
    $69.29
    25
    $66.37
    50
    $64.61
    HSCDRRN100MD4A3 Honeywell
    Pressure Sensor -0.1bar to 0.1bar Differential Medical 8-Pin DIP Module
    查看产品
    有存货: 61
    可立即发货 

    4
    $106.86
    5
    $106.58
    10
    $106.31
    25
    $106.05
    50
    $56.14
    HSCMRNN030PA2A3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    已订购: 100
    Ships 8/17/26

    1
    $95.90
    5
    $61.40
    10
    $55.57
    25
    $51.05
    50
    $47.58
    HSCMRNN030PDSA3 Honeywell
    The HSCMRNN030PDSA3 is a high-accuracy, compensated differential pressure sensor with a ±30 psi range and an SPI ...
    查看产品
    有存货: 60
    可立即发货 

    1
    $63.70
    5
    $53.20
    10
    $49.08
    25
    $44.33
    50
    $41.90
    HSCMRRN002ND2A3 Honeywell
    A high-accuracy, compensated/amplified differential pressure sensor with an I²C output, featuring a ±2 inH₂O pres ...
    查看产品
    有存货: 50
    可立即发货 

    1
    $120.89
    5
    $120.59
    10
    $120.29
    25
    $119.99
    50
    $63.52
    HSCSANN015PA2A3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 100
    可立即发货 

    1
    $53.77
    5
    $47.99
    10
    $46.55
    25
    $44.56
    50
    $42.73
    JA1N056S503UA Honeywell
    Res POT 50K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
    查看产品
    有存货: 133
    可立即发货 

    1
    $77.33
    5
    $75.90
    9
    $74.46
    17
    $73.02
    100
    $71.59
    LER00150TBPNKAAA20 Honeywell
    The LER00150TBPNKAAA20 is a non-adjustable, LE Series low pressure switch with a factory-set rising pressure set ...
    查看产品
    6 WEEKS

    13
    $115.85
    25
    $74.14
    38
    $57.92
    50 +
    $56.77
    LSXZ3K Honeywell
    Contact Blocks Explosion Proof Heavy Duty Limit Switch
    查看产品
    已订购: 100
    Ships 9/23/26

    1
    $153.52
    3
    $152.01
    5
    $150.53
    8
    $149.77
    10 +
    $138.30
    LSZ1JGA Honeywell
    Switch Access Limit Switch Operating Head/Actuator
    查看产品
    有存货: 47
    可立即发货 

    1
    $149.48
    5
    $142.27
    10
    $139.48
    20
    $136.70
    50
    $131.29