help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    TSCDRRN005PDUCV Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Unamplified: TSC Series, ± 0.15% Accuracy, Analog mV Outp ...
    查看产品
    有存货: 63
    可立即发货 

    2
    $52.05
    5
    $45.00
    10
    $42.17
    25
    $41.96
    50
    $35.24
    V3-3059 Honeywell
    Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 15.1A 250VAC 250VDC 372.85VA 1.47N Screw Mount
    查看产品
    有存货: 200
    可立即发货 

    1
    $16.70
    5
    $16.12
    10
    $15.74
    25
    $15.50
    50
    $15.28
    V7-1S17D8-263 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold-Plated Co ...
    查看产品
    有存货: 12969
    可立即发货 

    5
    $5.72
    25
    $4.21
    200
    $3.64
    400
    $3.62
    600
    $3.60
    V7-6C17D8-439 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, ...
    查看产品
    有存货: 9111
    可立即发货 

    5
    $7.66
    10
    $7.64
    25
    $7.62
    50
    $7.60
    100
    $5.70
    VC5E82 Honeywell
    Res Wirewound 82 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 100
    可立即发货 

    25
    $1.6077
    250
    $1.2327
    500
    $1.1466
    1,000
    $0.9964
    2,500
    $0.9630
    VPR10F7.5 Honeywell
    Res Wirewound 7.5 Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 100
    可立即发货 

    1
    $3.42
    10
    $3.35
    25
    $3.29
    50
    $3.22
    100
    $3.16
    WW1G03A-D7 Honeywell
    MICRO SWITCH™ Special Application Precision Switches: WW Series, Double Pole (2) Normally Open, 16 A 125/250 Vac, ...
    查看产品
    有存货: 439
    可立即发货 

    1
    $52.86
    10
    $34.89
    25
    $33.79
    50
    $32.40
    100
    $32.08
    ZR-210-A Honeywell
    Industrial Motion And Position Sensors
    查看产品
    有存货: 100
    可立即发货 

    4
    $7.88
    10
    $7.73
    25
    $7.58
    50
    $7.43
    100
    $7.27
    ZS-2222-003 Honeywell
    Honeywell 44552735
    查看产品
    有存货: 100
    可立即发货 

    4
    $34.81
    17
    $33.35
    34
    $32.02
    169
    $30.74
    505 +
    $29.47
    ZS-2225-109 Honeywell
    Speed Sensors RESISTIVE and OPTICAL
    查看产品
    有存货: 11
    可立即发货 

    4
    $20.11
    16
    $19.73
    32
    $19.37
    63
    $18.99
    100
    $18.62