help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    LSZ53D Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm [1.5 in] Fork Roller Lever with Ø 19 mm x 6,35 mm [0. ...
    查看产品
    有存货: 63
    可立即发货 

    1
    $99.43
    5
    $66.59
    10
    $48.23
    25
    $47.18
    50
    $45.69
    MPRLF0006KG0000SC Honeywell
    Board Mount Pressure Sensors Micro Pressure Sensor
    查看产品
    有存货: 100
    可立即发货 

    5
    $14.13
    10
    $13.79
    25
    $13.59
    50
    $13.39
    100
    $13.03
    RSCDJNI060PASE3 Honeywell
    Board Mount Pressure Sensor 0psi to 60psi Absolute 8-Pin DIP Module
    查看产品
    有存货: 100
    可立即发货 

    1
    $104.05
    5
    $100.02
    10
    $97.88
    20
    $95.92
    50
    $94.70
    RSCDRRI002NDSE3 Honeywell
    Pressure Sensor -2inH2O to 2inH2O Differential 8-Pin DIP Module
    查看产品
    有存货: 100
    可立即发货 

    1
    $108.91
    5
    $104.70
    10
    $102.46
    20
    $100.41
    50
    $99.13
    RTY050HVNAX Honeywell
    Rotary Position Sensor 30V 35MCycles Automotive 3-Pin
    查看产品
    有存货: 35
    可立即发货 

    1
    $117.61
    5
    $109.26
    10
    $103.62
    20
    $102.02
    50
    $99.42
    SC5E-3 Honeywell
    Res Wirewound 3 Ohm 1% 5W ±50ppm/°C Silicone AXL
    查看产品
    有存货: 100
    可立即发货 

    25
    $2.2770
    100
    $1.8843
    250
    $1.7459
    500
    $1.4927
    1,000
    $1.4170
    SDP8610-003 Honeywell
    Photodetector 0.1MHz Optoschmitt 3-Pin Side Looker
    查看产品
    有存货: 100
    可立即发货 

    17
    $7.09
    83
    $6.79
    166
    $6.52
    826
    $6.26
    2,476 +
    $6.01
    SSCDRRN005PGAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 116
    可立即发货 

    2
    $39.22
    25
    $38.43
    100
    $37.66
    150
    $33.90
    500 +
    $30.13
    SZR-MY2-1P-DC24V Honeywell
    Power Relay 24VDC 5A DPDT(21.5x28x36)mm THT
    查看产品
    有存货: 100
    可立即发货 

    6
    $70.96
    10
    $70.79
    25
    $70.61
    50
    $70.43
    100
    $37.29
    SZR-MY4-N1-DC12V Honeywell
    Power Relay 12VDC 3A 4PDT(21.5x28x36)mm Socket
    查看产品
    有存货: 40
    可立即发货 

    20
    $8.08
    40
    $7.66
    60
    $7.28
    100
    $6.92
    160
    $6.57