help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    AML56-T10RR Honeywell
    Switch Access Rocker Switch Operator
    查看产品
    14 WEEKS

    25
    $47.37
    50
    $29.15
    75
    $23.08
    100 +
    $22.62
    AML92ERL Honeywell
    LED Uni-Color Red
    查看产品
    有存货: 100
    可立即发货 

    1
    $43.94
    5
    $41.30
    10
    $36.41
    25
    $36.06
    50
    $35.97
    AWM2300V Honeywell
    Flow Sensor Mass Dry Gas 6-Pin
    查看产品
    已订购: 70
    Ships 9/7/26

    1
    $179.42
    5
    $164.22
    10
    $159.89
    13
    $159.09
    25
    $154.72
    AWM42300V Honeywell
    Mass Airflow Sensor - Non-Amplified - 6 Pin
    查看产品
    有存货: 101
    可立即发货 

    1
    $227.38
    5
    $208.40
    10
    $202.98
    13
    $201.97
    25
    $196.51
    BZ-2RQ18-D5 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 80
    可立即发货 

    2
    $39.67
    9
    $38.92
    17
    $38.19
    33
    $37.45
    200
    $36.72
    BZ-3R-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 95
    可立即发货 

    5
    $11.88
    25
    $11.28
    50
    $11.02
    100
    $10.79
    250
    $10.47
    BZ-RX122 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, Pin Plu ...
    查看产品
    有存货: 600
    可立即发货 

    1
    $51.18
    5
    $49.26
    10
    $40.39
    13
    $40.00
    25
    $39.14
    CSCA0200A000B15B01 Honeywell
    Open Loop Current Sensor AC/DC Current ±15V Automotive 4-Pin
    查看产品
    有存货: 107
    可立即发货 

    1
    $45.45
    5
    $42.83
    10
    $42.18
    25
    $41.28
    50
    $40.45
    CSNT651 Honeywell
    Closed Loop Current Sensor AC/DC Current Automotive 3-Pin
    查看产品
    有存货: 115
    可立即发货 

    1
    $60.46
    5
    $56.07
    10
    $54.53
    25
    $51.64
    50
    $47.64
    DTE6-2RN-M Honeywell
    Switch Enclosed With M20 Conduit.
    查看产品
    有存货: 25
    可立即发货 

    1
    $291.97
    2
    $286.94
    3
    $284.09
    4
    $282.67
    5 +
    $250.48