help desk software

Amphenol Tuchel 工业 signalmate® C091(M16规格)连接器系列

Amphenol的signalmate® C091(M16规格)系列圆形DIN连接器及线缆组件提供5种选项:M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock),可选择螺纹式、卡口式或快锁式连接方式,配对后可提供高达IP69K的环境防护等级。

  • 提供signalmate® C091 M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock)规格
  • 提供螺纹式、卡口式或快锁式选项
  • 额定电流范围:3A-10A
  • 工作电压范围:32V-300V
  • AWG范围:18AWG-28AWG
  • IP防护等级范围:IP40-IP69K
查看更多
显示由 Amphenol Tuchel 制造的产品
授权经销商
信息
产品规格范围 在线聊天 技术支持

652 产品结果: ""

筛选结果

652 产品

    T3444501U Amphenol Tuchel
    Male Cable Connector - 7 Position - 100V - 5A - Solder Pin - Bayonet Ring Locking - Straight - For Cable Diameter ...
    查看产品
    有存货: 133
    可立即发货 

    15
    $10.08
    25
    $9.13
    50
    $8.72
    100
    $8.47
    250
    $8.01
    T3447900 Amphenol Tuchel
    Connector Bayonet Coupling Socket 7 Position Solder Right Angle Through Hole 7 Terminal 1 Port
    查看产品
    有存货: 738
    可立即发货 

    1
    $35.05
    5
    $34.96
    10
    $34.88
    25
    $34.79
    50
    $21.41
    T3447900U Amphenol Tuchel
    Connector Bayonet Coupling Socket 7 Position Solder Right Angle Through Hole 7 Terminal 1 Port
    查看产品
    有存货: 738
    可立即发货 

    10
    $34.88
    25
    $34.79
    50
    $21.41
    75
    $16.95
    100 +
    $16.61
    T3475001 Amphenol Tuchel
    Connector M16 Circular PIN 7 Position Solder Straight Cable Mount 7 Terminal 1 Port
    查看产品
    有存货: 21
    可立即发货 
    已订购: 496
    发货 12/14/26

    5
    $16.87
    25
    $12.43
    50
    $11.28
    100
    $10.74
    300
    $9.46
    T3475001U Amphenol Tuchel
    The T3475001U is an M16 size circular DIN connector from the Amphenol signalmate® C091 family, designed for relia ...
    查看产品
    有存货: 21
    可立即发货 
    已订购: 496
    发货 12/14/26

    5
    $16.87
    25
    $12.43
    50
    $11.28
    100
    $10.74
    300
    $9.46
    T3475002 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Screw locking according to IEC 61076-2-1 ...
    查看产品
    有存货: 50
    可立即发货 

    5
    $10.81
    25
    $9.80
    50
    $9.36
    100
    $9.09
    250
    $8.59
    T3475002U Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Screw locking according to IEC 61076-2-1 ...
    查看产品
    有存货: 50
    可立即发货 

    10
    $10.81
    25
    $9.80
    50
    $9.36
    100
    $9.09
    250
    $8.59
    T3475005 Amphenol Tuchel
    Circular connector contact with crimp termination for industrial cable assemblies.
    查看产品
    有存货: 243
    可立即发货 

    5
    $15.05
    10
    $14.69
    25
    $14.47
    50
    $14.26
    100
    $13.88
    T3475005U Amphenol Tuchel
    Circular connector contact with crimp termination for industrial cable assemblies.
    查看产品
    有存货: 243
    可立即发货 

    5
    $15.05
    10
    $14.69
    25
    $14.47
    50
    $14.26
    100
    $13.88
    T3475013 Amphenol Tuchel
    The T3475013 is a circular DIN connector from the Amphenol signalmate® C091 (M16 Size) family, designed for power ...
    查看产品
    有存货: 240
    可立即发货 

    5
    $16.69
    25
    $15.12
    50
    $14.45
    100
    $13.83
    250
    $13.26