help desk software

Amphenol Tuchel 工业 signalmate® C091(M16规格)连接器系列

Amphenol的signalmate® C091(M16规格)系列圆形DIN连接器及线缆组件提供5种选项:M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock),可选择螺纹式、卡口式或快锁式连接方式,配对后可提供高达IP69K的环境防护等级。

  • 提供signalmate® C091 M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock)规格
  • 提供螺纹式、卡口式或快锁式选项
  • 额定电流范围:3A-10A
  • 工作电压范围:32V-300V
  • AWG范围:18AWG-28AWG
  • IP防护等级范围:IP40-IP69K
查看更多
显示由 Amphenol Tuchel 制造的产品
授权经销商
信息
产品规格范围 在线聊天 技术支持

652 产品结果: ""

筛选结果

652 产品

    T3424501 Amphenol Tuchel
    Male cable connector with internal strain relief and plastic locking ring. Bayonet locking inside (mateable with ...
    查看产品
    有存货: 179
    可立即发货 

    5
    $14.86
    25
    $10.39
    50
    $9.71
    200
    $9.11
    400
    $8.69
    T3424501U Amphenol Tuchel
    Male cable connector with internal strain relief and plastic locking ring. Bayonet locking inside (mateable with ...
    查看产品
    有存货: 179
    可立即发货 

    5
    $14.86
    25
    $10.39
    50
    $9.71
    200
    $9.11
    400
    $8.69
    T3424551 Amphenol Tuchel
    Male cable connector with internal strain relief and plastic locking ring. Bayonet locking inside (mateable with ...
    查看产品
    有存货: 200
    可立即发货 

    5
    $7.77
    25
    $6.31
    50
    $6.30
    100
    $6.03
    300
    $5.22
    T3424551U Amphenol Tuchel
    Male cable connector with internal strain relief and plastic locking ring. Bayonet locking inside (mateable with ...
    查看产品
    有存货: 200
    可立即发货 

    5
    $7.77
    25
    $6.31
    50
    $6.30
    100
    $6.03
    300
    $5.22
    T3425991 Amphenol Tuchel
    Female Cable Connector - 6 Position - 300V - 5A - Solder Pin - Bayonet Ring Locking - Straight - For Cable Diamet ...
    查看产品
    有存货: 253
    可立即发货 

    5
    $6.74
    10
    $6.73
    25
    $6.71
    50
    $6.69
    63
    $6.68
    T3425991U Amphenol Tuchel
    Female Cable Connector - 6 Position - 300V - 5A - Solder Pin - Bayonet Ring Locking - Straight - For Cable Diamet ...
    查看产品
    有存货: 253
    可立即发货 

    20
    $6.73
    25
    $6.71
    50
    $6.69
    63
    $6.68
    125
    $5.05
    T3427100 Amphenol Tuchel
    Rear mounting female metal receptacle with ring nut (hex nut available upon request). Bayonet locking outside (ma ...
    查看产品
    有存货: 100
    可立即发货 

    5
    $13.03
    25
    $11.81
    50
    $11.28
    105
    $10.80
    315
    $10.36
    T3427100U Amphenol Tuchel
    Rear mounting female metal receptacle with ring nut (hex nut available upon request). Bayonet locking outside (ma ...
    查看产品
    有存货: 100
    可立即发货 

    5
    $13.03
    25
    $11.81
    50
    $11.28
    105
    $10.80
    315
    $10.36
    T3427118U Amphenol Tuchel
    T3427118U Rohs Compliant: Yes |Amphenol Sine/tuchel T3427118U
    查看产品
    有存货: 195
    可立即发货 

    10
    $11.05
    50
    $10.36
    100
    $9.87
    250
    $8.58
    500
    $7.84
    T3427500 Amphenol Tuchel
    Straight, full plastic front mounting female receptacle with snap-in mount. 1.5mm max panel thickness (±0.25). Ba ...
    查看产品
    有存货: 1
    可立即发货 

    1
    $5.753
    15
    $5.230
    50
    $4.250
    100
    $4.070
    300
    $3.690