help desk software

Amphenol Tuchel 工业 signalmate® C091(M16规格)连接器系列

Amphenol的signalmate® C091(M16规格)系列圆形DIN连接器及线缆组件提供5种选项:M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock),可选择螺纹式、卡口式或快锁式连接方式,配对后可提供高达IP69K的环境防护等级。

  • 提供signalmate® C091 M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock)规格
  • 提供螺纹式、卡口式或快锁式选项
  • 额定电流范围:3A-10A
  • 工作电压范围:32V-300V
  • AWG范围:18AWG-28AWG
  • IP防护等级范围:IP40-IP69K
查看更多
显示由 Amphenol Tuchel 制造的产品
授权经销商
信息
产品规格范围 在线聊天 技术支持

652 产品结果: ""

筛选结果

652 产品

    T3401002U Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Screw locking according to DIN EN 6013 ...
    查看产品
    有存货: 100
    可立即发货 

    5
    $9.66
    25
    $9.18
    50
    $8.97
    100
    $8.84
    250
    $8.60
    T3401005 Amphenol Tuchel
    Female Cable Connector - 6 Position - 300V - 5A - Solder Pin - Screw Locking - Angled - For Cable Diameter From 4 ...
    查看产品
    有存货: 24
    可立即发货 

    5
    $40.83
    10
    $40.73
    25
    $40.63
    50
    $40.53
    63
    $40.43
    T3401005U Amphenol Tuchel
    Female Cable Connector - 6 Position - 300V - 5A - Solder Pin - Screw Locking - Angled - For Cable Diameter From 4 ...
    查看产品
    有存货: 24
    可立即发货 

    1
    $23.727
    125
    $21.570
    188
    $15.140
    250 +
    $14.840
    T3401055 Amphenol Tuchel
    Connector M16 Circular Housing Receptacle Cable Mount Socket 6 Position Die-cast Zinc
    查看产品
    有存货: 100
    可立即发货 

    5
    $36.04
    10
    $35.94
    25
    $35.85
    50
    $35.77
    63
    $35.68
    T3401055U Amphenol Tuchel
    Connector M16 Circular Housing Receptacle Cable Mount Socket 6 Position Die-cast Zinc
    查看产品
    有存货: 100
    可立即发货 

    10
    $35.94
    25
    $35.85
    50
    $35.77
    63
    $35.68
    125
    $19.04
    T3402000 Amphenol Tuchel
    Front mounting male receptacle with ring nut (hex nut available upon request). Contacts included.
    查看产品
    有存货: 220
    可立即发货 

    5
    $9.58
    25
    $7.78
    50
    $7.76
    100
    $7.43
    250
    $6.82
    T3402000U Amphenol Tuchel
    Front mounting male receptacle with ring nut (hex nut available upon request). Contacts included.
    查看产品
    有存货: 220
    可立即发货 

    5
    $9.58
    25
    $7.78
    50
    $7.76
    100
    $7.43
    250
    $6.82
    T3402018 Amphenol Tuchel
    Male Panel Connector - 6 Position - 300V - 5A - Solder Pin - Screw Locking - Gold Plated Contacts.
    查看产品
    有存货: 50
    可立即发货 

    5
    $15.66
    10
    $15.62
    25
    $15.58
    50
    $15.53
    63
    $15.49
    T3402018U Amphenol Tuchel
    Male Panel Connector - 6 Position - 300V - 5A - Solder Pin - Screw Locking - Gold Plated Contacts.
    查看产品
    有存货: 50
    可立即发货 

    1
    $10.571
    125
    $9.610
    188
    $7.590
    250 +
    $7.440
    T3402400 Amphenol Tuchel
    Rear mounting male receptacle with ring nut (hex nut available upon request). Pin length of 10.5mm from flange. C ...
    查看产品
    有存货: 110
    可立即发货 

    5
    $6.18
    25
    $5.52
    50
    $5.51
    105
    $5.40
    315
    $5.18