help desk software

Amphenol Tuchel 工业 signalmate® C091(M16规格)连接器系列

Amphenol的signalmate® C091(M16规格)系列圆形DIN连接器及线缆组件提供5种选项:M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock),可选择螺纹式、卡口式或快锁式连接方式,配对后可提供高达IP69K的环境防护等级。

  • 提供signalmate® C091 M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock)规格
  • 提供螺纹式、卡口式或快锁式选项
  • 额定电流范围:3A-10A
  • 工作电压范围:32V-300V
  • AWG范围:18AWG-28AWG
  • IP防护等级范围:IP40-IP69K
查看更多
显示由 Amphenol Tuchel 制造的产品
授权经销商
信息
产品规格范围 在线聊天 技术支持

652 产品结果: ""

筛选结果

652 产品

    T3379501 Amphenol Tuchel
    Male cable connector with internal strain relief and plastic locking ring. Bayonet locking outside (mateable with ...
    查看产品
    已订购: 100
    发货 12/24/26

    5
    $14.97
    25
    $10.47
    50
    $9.79
    100
    $9.48
    300
    $9.18
    T3379501U Amphenol Tuchel
    The T3379501U is a circular DIN connector from the Amphenol signalmate® C091 (M16 Size) family, designed for robu ...
    查看产品
    已订购: 100
    发货 12/24/26

    5
    $14.97
    25
    $10.47
    50
    $9.79
    100
    $9.48
    300
    $9.18
    T3394528U Amphenol Tuchel
    Connector M16 Circular Plug 5 Position Solder Str
    查看产品
    有存货: 50
    可立即发货 

    10
    $15.50
    25
    $15.46
    50
    $11.60
    75
    $10.82
    100 +
    $10.61
    T3395501 Amphenol Tuchel
    Female cable connector with internal strain relief and plastic locking ring. Bayonet locking inside (mateable wit ...
    查看产品
    22 周

    25
    $10.82
    50
    $8.12
    75
    $7.57
    100 +
    $7.42
    T3395501U Amphenol Tuchel
    Female cable connector with internal strain relief and plastic locking ring. Bayonet locking inside (mateable wit ...
    查看产品
    22 周

    25
    $10.82
    50
    $8.12
    75
    $7.57
    100 +
    $7.42
    T3397518 Amphenol Tuchel
    Straight, full plastic front mounting female receptacle with snap-in mount. 1.5mm max panel thickness (±0.25). Ba ...
    查看产品
    22 周

    5
    $8.90
    25
    $7.23
    50
    $7.22
    100
    $6.91
    300
    $5.97
    T3397518U Amphenol Tuchel
    Straight, full plastic front mounting female receptacle with snap-in mount. 1.5mm max panel thickness (±0.25). Ba ...
    查看产品
    22 周

    5
    $8.90
    25
    $7.23
    50
    $7.22
    100
    $6.91
    300
    $5.97
    T3400001 Amphenol Tuchel
    Circular Conn, Plug, 6Pos, Cable Rohs Compliant: Yes |Amphenol Sine/tuchel T3400001U
    查看产品
    有存货: 393
    可立即发货 
    已订购: 450
    发货 11/16/26

    5
    $10.94
    25
    $9.41
    50
    $8.87
    100
    $8.37
    300
    $7.61
    T3400001U Amphenol Tuchel
    Circular Connector - Plug - Male Pins - 6 Positions - Shell Size M16 - 7A - 250V - Threaded - Keyed - Strain Reli ...
    查看产品
    有存货: 393
    可立即发货 
    已订购: 450
    发货 11/16/26

    5
    $10.94
    25
    $9.41
    50
    $8.87
    100
    $8.37
    300
    $7.61
    T3400002 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Screw locking according to IEC 61076-2-1 ...
    查看产品
    有存货: 9
    可立即发货 
    已订购: 100
    发货 11/23/26

    5
    $13.53
    25
    $12.27
    50
    $11.72
    100
    $11.21
    300
    $10.75