help desk software

Amphenol Tuchel 工业 signalmate® C091(M16规格)连接器系列

Amphenol的signalmate® C091(M16规格)系列圆形DIN连接器及线缆组件提供5种选项:M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock),可选择螺纹式、卡口式或快锁式连接方式,配对后可提供高达IP69K的环境防护等级。

  • 提供signalmate® C091 M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock)规格
  • 提供螺纹式、卡口式或快锁式选项
  • 额定电流范围:3A-10A
  • 工作电压范围:32V-300V
  • AWG范围:18AWG-28AWG
  • IP防护等级范围:IP40-IP69K
查看更多
显示由 Amphenol Tuchel 制造的产品
授权经销商
信息
产品规格范围 在线聊天 技术支持

652 产品结果: ""

筛选结果

652 产品

    T3475013U Amphenol Tuchel
    The T3475013U is a circular DIN connector from the Amphenol signalmate® C091 (M16 Size) family, designed for sign ...
    查看产品
    有存货: 240
    可立即发货 

    5
    $16.69
    25
    $15.12
    50
    $14.45
    100
    $13.83
    250
    $13.26
    T3475018 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Screw locking according to IEC 61076-2-1 ...
    查看产品
    已订购: 100
    发货 12/17/26

    5
    $15.88
    25
    $14.39
    50
    $13.75
    100
    $13.16
    300
    $12.28
    T3475018U Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Screw locking according to IEC 61076-2-1 ...
    查看产品
    已订购: 100
    发货 12/17/26

    5
    $15.88
    25
    $14.39
    50
    $13.75
    100
    $13.16
    300
    $12.28
    T3476001 Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Screw locking according to DIN EN 6013 ...
    查看产品
    有存货: 51
    可立即发货 

    5
    $7.97
    25
    $7.57
    50
    $7.40
    200
    $7.09
    400
    $7.08
    T3476001U Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Screw locking according to DIN EN 6013 ...
    查看产品
    有存货: 51
    可立即发货 

    5
    $7.97
    25
    $7.57
    50
    $7.40
    200
    $7.09
    400
    $7.08
    T3476013 Amphenol Tuchel
    Information for the specific part number T3476013 is not available in the provided context, which describes the g ...
    查看产品
    有存货: 374
    可立即发货 

    5
    $26.11
    10
    $22.81
    25
    $21.33
    50
    $20.66
    100
    $19.81
    T3476013U Amphenol Tuchel
    Information for the specified part number T3476013U could not be found in the provided context.
    查看产品
    有存货: 374
    可立即发货 

    5
    $26.11
    10
    $22.81
    25
    $21.33
    50
    $20.66
    100
    $19.81
    T3476552 Amphenol Tuchel
    A circular DIN connector from the Amphenol signalmate® C091 family, designed for reliable power and signal connec ...
    查看产品
    有存货: 25
    可立即发货 

    5
    $7.94
    25
    $7.55
    50
    $7.37
    100
    $7.27
    250
    $7.07
    T3476552U Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Screw locking according to DIN EN 6013 ...
    查看产品
    有存货: 25
    可立即发货 

    5
    $7.94
    25
    $7.55
    50
    $7.37
    100
    $7.27
    250
    $7.07
    T3477400U Amphenol Tuchel
    Male Panel Connector - 7 Position - 100V - 5A - Solder Pin - Screw Locking - Silver Plated Contacts.
    查看产品
    有存货: 76
    可立即发货 

    10
    $30.68
    27
    $30.60
    53
    $19.19
    79
    $15.29
    105 +
    $14.98