help desk software
T3447900 by amphenol tuchel
图片仅供参考 - 请查看制造商规格
Amphenol Tuchel 授权经销商

T3447900

Connector Bayonet Coupling Socket 7 Position Solder Right Angle Through Hole 7 Terminal 1 Port ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

T3447900U is a circular DIN connector from Amphenol's signalmate C091 (M16 Size) family, designed for reliable power and signal connections in industrial applications. The C091 family features a compact design with excellent EMI shielding capability and offers environmental protection up to IP69K when mated. These connectors operate over a temperature range of -40°C to +100°C and support operating voltages up to 300V per IEC 60664-1 standard. Common applications include measuring instruments, equipment, and 4G/5G mobile radio networks where signal integrity and environmental protection are critical.

搜索关键词: T3447900

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Tuchel
部件编号:
T3447900
别名/又称:
T3447900U
计量单位:
每 Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100
封装类型:
BOX

常见问题

T3447900 是否符合 RoHS 标准?

是的,T3447900 符合 RoHS 标准。

T3447900 的交货期是多少?

T3447900 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。

有存货: 738

发货 today, 输入设置值。

缺货数量的起订量: 25

工厂交货期 22 周

价格 (USD)

数量
单价
1
$35.05
5
$34.96
10
$34.88
25
$34.79
50
$21.41
75
$16.95
100 +
$16.61