help desk software

Amphenol Tuchel 工业 signalmate® C091(M16规格)连接器系列

Amphenol的signalmate® C091(M16规格)系列圆形DIN连接器及线缆组件提供5种选项:M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock),可选择螺纹式、卡口式或快锁式连接方式,配对后可提供高达IP69K的环境防护等级。

  • 提供signalmate® C091 M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock)规格
  • 提供螺纹式、卡口式或快锁式选项
  • 额定电流范围:3A-10A
  • 工作电压范围:32V-300V
  • AWG范围:18AWG-28AWG
  • IP防护等级范围:IP40-IP69K
查看更多
显示由 Amphenol Tuchel 制造的产品
授权经销商
信息
产品规格范围 在线聊天 技术支持

652 产品结果: ""

筛选结果

652 产品

    C09131D0071002U Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 22
    可立即发货 

    5
    $18.46
    10
    $17.67
    25
    $17.17
    50
    $16.71
    100
    $15.86
    C09131D0081012 Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 398
    可立即发货 

    1
    $16.39
    5
    $15.83
    10
    $15.45
    25
    $15.21
    50
    $14.99
    C09131D0081012U Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 398
    可立即发货 

    1
    $16.39
    5
    $15.83
    10
    $15.45
    25
    $15.21
    50
    $14.99
    C09131D0081014 Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 2
    可立即发货 

    1
    $36.586
    5
    $33.260
    10
    $33.180
    25
    $33.100
    50
    $20.370
    C09131D0081014U Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 2
    可立即发货 

    1
    $36.586
    5
    $33.260
    10
    $33.180
    25
    $33.100
    50
    $20.370
    C09131D0082012 Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 100
    可立即发货 

    1
    $21.14
    5
    $20.41
    10
    $19.92
    25
    $19.62
    50
    $19.20
    C09131D0082012U Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 100
    可立即发货 

    1
    $21.14
    5
    $20.41
    10
    $19.92
    25
    $19.62
    50
    $19.20
    C09131D0121002U Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 18
    可立即发货 

    3
    $35.58
    5
    $35.49
    10
    $35.39
    13
    $35.31
    25
    $27.54
    C09131D0122002 Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 685
    可立即发货 

    1
    $21.48
    5
    $20.76
    10
    $20.45
    25
    $20.04
    50
    $19.73
    C09131D0122002U Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 685
    可立即发货 

    1
    $21.48
    5
    $20.76
    10
    $20.45
    25
    $20.04
    50
    $19.73