help desk software

Amphenol Tuchel 工业 signalmate® C091(M16规格)连接器系列

Amphenol的signalmate® C091(M16规格)系列圆形DIN连接器及线缆组件提供5种选项:M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock),可选择螺纹式、卡口式或快锁式连接方式,配对后可提供高达IP69K的环境防护等级。

  • 提供signalmate® C091 M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock)规格
  • 提供螺纹式、卡口式或快锁式选项
  • 额定电流范围:3A-10A
  • 工作电压范围:32V-300V
  • AWG范围:18AWG-28AWG
  • IP防护等级范围:IP40-IP69K
查看更多
显示由 Amphenol Tuchel 制造的产品
授权经销商
信息
产品规格范围 在线聊天 技术支持

652 产品结果: ""

筛选结果

652 产品

    C09131D0041012U Amphenol Tuchel
    The C09131D0041012U is a 4-position, M16 D series circular connector designed for reliable power and signal conne ...
    查看产品
    有存货: 175
    可立即发货 

    5
    $19.50
    10
    $18.60
    25
    $18.04
    50
    $17.52
    100
    $16.56
    C09131D0041014 Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 50
    可立即发货 

    5
    $13.88
    10
    $13.55
    25
    $13.35
    50
    $13.15
    100
    $12.80
    C09131D0041014U Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 50
    可立即发货 

    5
    $13.88
    10
    $13.55
    25
    $13.35
    50
    $13.15
    100
    $12.80
    C09131D0051002 Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 19
    可立即发货 

    5
    $12.84
    25
    $12.20
    50
    $11.92
    200
    $11.43
    400
    $11.29
    C09131D0051002U Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 19
    可立即发货 

    5
    $12.84
    25
    $12.20
    50
    $11.92
    200
    $11.43
    400
    $11.29
    C09131D0061002 Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 185
    可立即发货 

    5
    $18.29
    10
    $17.45
    25
    $16.93
    50
    $16.43
    200
    $15.53
    C09131D0061002U Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 185
    可立即发货 

    5
    $18.29
    10
    $17.45
    25
    $16.93
    50
    $16.43
    200
    $15.53
    C09131D0061012 Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 81
    可立即发货 
    已订购: 200
    发货 1/25/27

    5
    $21.72
    10
    $19.56
    25
    $18.15
    50
    $16.71
    200
    $15.70
    C09131D0061012U Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 81
    可立即发货 
    已订购: 200
    发货 1/25/27

    5
    $21.72
    10
    $19.56
    25
    $18.15
    50
    $16.71
    200
    $15.70
    C09131D0071002 Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 22
    可立即发货 

    5
    $18.46
    10
    $17.67
    25
    $17.17
    50
    $16.71
    100
    $15.86