help desk software

Amphenol Tuchel 工业 signalmate® C091(M16规格)连接器系列

Amphenol的signalmate® C091(M16规格)系列圆形DIN连接器及线缆组件提供5种选项:M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock),可选择螺纹式、卡口式或快锁式连接方式,配对后可提供高达IP69K的环境防护等级。

  • 提供signalmate® C091 M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock)规格
  • 提供螺纹式、卡口式或快锁式选项
  • 额定电流范围:3A-10A
  • 工作电压范围:32V-300V
  • AWG范围:18AWG-28AWG
  • IP防护等级范围:IP40-IP69K
查看更多
显示由 Amphenol Tuchel 制造的产品
授权经销商
信息
产品规格范围 在线聊天 技术支持

652 产品结果: ""

筛选结果

652 产品

    C09131C0142002U Amphenol Tuchel
    Rear mounting male metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complet ...
    查看产品
    22 周

    27
    $25.28
    53
    $15.85
    79
    $12.63
    105 +
    $12.37
    C09131C1052002 Amphenol Tuchel
    Rear mounting male metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complet ...
    查看产品
    有存货: 26
    可立即发货 

    5
    $13.31
    10
    $13.27
    25
    $13.24
    50
    $9.93
    75
    $9.27
    C09131C1052002U Amphenol Tuchel
    Rear mounting male metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complet ...
    查看产品
    有存货: 26
    可立即发货 

    10
    $13.27
    25
    $13.24
    50
    $9.93
    75
    $9.27
    100 +
    $9.08
    C09131C1071002 Amphenol Tuchel
    Rear mounting male metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complet ...
    查看产品
    有存货: 50
    可立即发货 

    10
    $10.76
    25
    $10.73
    50
    $8.05
    75
    $7.51
    100 +
    $7.36
    C09131C1071002U Amphenol Tuchel
    Rear mounting male metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complet ...
    查看产品
    有存货: 50
    可立即发货 

    10
    $10.76
    25
    $10.73
    50
    $8.05
    75
    $7.51
    100 +
    $7.36
    C09131D0031002 Amphenol Tuchel
    The C09131D0031002 is a 3-position circular connector from the C091 M16 D series, designed for secure power and s ...
    查看产品
    有存货: 103
    可立即发货 

    5
    $22.12
    10
    $18.80
    25
    $17.46
    50
    $16.58
    100
    $16.50
    C09131D0031002U Amphenol Tuchel
    The C09131D0031002U is a 3-position circular connector from the M16 D series, designed for power and signal conne ...
    查看产品
    有存货: 103
    可立即发货 

    5
    $22.12
    10
    $18.80
    25
    $17.46
    50
    $16.58
    100
    $16.50
    C09131D0041002 Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 112
    可立即发货 

    5
    $17.84
    10
    $17.02
    25
    $16.51
    50
    $16.03
    100
    $15.15
    C09131D0041002U Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 112
    可立即发货 

    5
    $17.84
    10
    $17.02
    25
    $16.51
    50
    $16.03
    100
    $15.15
    C09131D0041012 Amphenol Tuchel
    The C09131D0041012 is a shieldable, M16 D series circular DIN connector with a metal screw coupling system for se ...
    查看产品
    有存货: 175
    可立即发货 

    5
    $19.50
    10
    $18.60
    25
    $18.04
    50
    $17.52
    100
    $16.56