help desk software
C09131D0121002U by amphenol tuchel
图片仅供参考 - 请查看制造商规格
Amphenol Tuchel 授权经销商

C09131D0121002U

Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Contacts included. ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

C09131D0121002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial signal and power connections with environmental protection up to IP65/67/69K when mated. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating for reliable performance. It supports 2 through 8, 12, and 14 position configurations with current ratings of 10A for 2-3 positions, 7A for 5-8 positions, and 3A for 12-14 positions at +40°C. The connector offers excellent EMI shielding capability with contact resistance below 5mO, insulation resistance exceeding 10¹²O, and operates reliably across a temperature range of -40°C to +100°C. With solder and crimp termination options, AWG range of 18-28, and UL 94 V0 flammability rating, this connector is ideal for measuring instruments, industrial equipment, and 4G/5G mobile radio network applications requiring robust environmental sealing and signal integrity.

搜索关键词: C09131D0121002U

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Tuchel
部件编号:
C09131D0121002U
别名/又称:
C09131D0121002
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
50
封装类型:
BOX

常见问题

C09131D0121002U 是否符合 RoHS 标准?

是的,C09131D0121002U 符合 RoHS 标准。

C09131D0121002U 的交货期是多少?

C09131D0121002U 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。

有存货: 18

可立即发货

库存数量的起订量: 3

缺货数量的起订量: 3

工厂交货期 22 周

价格 (USD)

数量
单价
3
$35.58
5
$35.49
10
$35.39
13
$35.31
25
$27.54
38
$25.37
50 +
$24.86