Supplier:
TE Connectivity / Amp Brand
Part No:
640442-2
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
02P MTA100 CONN ASSY BLU
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 2
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords:
6404422
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
Accessories
58246-1
Tool Terminating Head For Rectangular IDC Connectors - 22 to 28 AWG.
58579-1
MTA 100 MANUAL TOOL ASSEMBLY DISCRETE
640452-2
02P MTA100 HDR ASSY SQ STR
640453-2
02P MTA100 HDR ASSY SQ R/A
640454-2
02P MTA100 HDR ASSY SQ STR POL
640455-2
02P MTA100 HDR ASSY SQ R/A POL
640456-2
PCB Header - Vertical - Wire-to-Board - 2 Position - 0.100" (2.54mm) Pitch - Partially Shr ...
640457-2
Wire-To-Board Connector - Right Angle - 2.54 mm - 2 Contacts - Header - MTA-100 Series - T ...
3-644456-2
02P MTA100 HDR ASSY (NARROW)
3-644457-2
02P MTA100 HDR ASSY R/A NARROW
2-644486-2
Wire-To-Board Connector - 2.54 mm - 2 Contacts - Header - MTA-100 Series - Through Hole - ...
2-644488-2
02P MTA100 SHRD HDR F/L R/A SN
3-644694-2
02P MTA100 R/A HDR RETENTIVE
3-644695-2
02P MTA100 STR HDR RETENTIVE
2-644803-2
02P MTA100 SHRD HDR ASSY RA FL
2-644861-2
02P MTA100 SHRD HDR,W/O PEG SN
3-647000-2
Wire-To-Board Connector - 2.54 mm - 2 Contacts - Plug - MTA-100 Series - IDC / IDT - 1 Row ...
3-647001-2
02P MTA100 PSTD CONN ASSY SN
3-647002-2
02P MTA100 PSTD CONN ASSY LF
3-647003-2
02P MTA100 PSTD CONN ASSY LF
3-647047-2
MTA-.100 HDR ASSY,HIGH TEMP,PLRZED, STRGT .025 SQ POST,TIN OR TIN LEAD PLTD
3-647050-2
02P MTA100 HDR ASSY F/L HITEMP
3-647051-2
02P MTA100 HRD ASSYF/L HT LF
3-647106-2
02P MTA-100 HDR ASSY,SM,SN
3-647295-2
02P MTA100 HI-TEMP HDR SN TL
3-647609-2
02P MTA100 HDR ASSY F/L LF
3-647630-2
02P MTA100 HRD ASSY F/L LF
644874-2
02P MTA100 HDR ASSY,SPCL BEND
644875-2
MTA-100 HEADER ASSEMBLY, FRICTION LOCK,NOTCHED, SQ. POST,ANTI-TIP,TIN PLATED
644877-2
02P MTA100 HDR ASY POL,RET BND
647000-2
02P MTA100 PSTD CONN ASSY SN
647001-2
02P MTA100 PSTD CONN ASSY SN
647050-2
MTA, CST-100 II, MT-6 and SL Connectors and Headers
647051-2
Conn Wire to Board HDR 2 POS 2.54mm Solder RA Thru-Hole Tube
647106-2
MTA-.100 HDR ASSY,SRFC MOUNT,POLRZD,STRGHT.025 SQ POST,TIN OR TIN-LEAD PLTD
647166-2
MTA-100 HEADER ASSEMBLY, SURFACE MOUNT,