help desk software

647001-2

TE Connectivity / Amp Brand

02P MTA100 PSTD CONN ASSY SN .. see full description

  • RoHS Non-Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
647001-2
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Backwall/Post Interruptions:
Without
Contact Termination Area Plating Thickness:
80 – 200 µin, 2.03 – 5.08 µm
Connector System:
Wire-to-Wire
Panel Mount Feature:
Without
Termination Method to Wire & Cable:
IDC
Contact Current Rating (Max):
5 A
Sealable:
No
Number of Positions:
2
Connector Design:
Closed End
Contact Transmits (Typical):
Power
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Number of Rows:
1
Operating Voltage:
250 VAC
Contact Termination Area Plating Material:
Tin-Lead
Cable Exit Angle:
90 °
Contact Mating Area Plating Material Finish:
Bright
Mating Retention Type:
Latch
UL File Number:
E28476
UL Flammability Rating:
UL 94V-2
For Use With:
Standard MTA .100 Connectors with Polarizing Tabs-Circuit Sizes 4 - 19 Only and without Polarizing Tabs-Circuit Sizes 2 & 3
Mating Alignment Type:
Polarization
Housing Material:
Nylon - GF
Product Type:
Connector
Packaging Quantity:
300
Wire/Cable Type:
Discrete Wire , Stranded
Height:
.494 in, 12.55 mm
Strain Relief:
With
CSA Rating:
Certified
Packaging Method:
Bag/Box
Insulation Diameter:
.06 in, 1.52 mm
Agency/Standard:
CSA , UL
Wire/Cable Size:
24 AWG, .2 mm²
Contact Retention Type:
Locking Lance
Length:
.3 in, 7.62 mm
CSA File Number:
LR7189
Contact Base Material:
Copper Alloy
PCB Mount Retention:
Without
Contact Mating Area Plating Thickness:
80 µin, 2.03 µm
Contact Retention:
With
Mating Retention:
With
Connector Type:
Connector Assembly
Mating Alignment:
With
Contact Type:
Pin
Centerline (Pitch):
.1 in, 2.54 mm
Contact Mating Area Plating Material:
Tin-Lead
Contact Termination Area Plating Material Finish:
Bright
Contact Layout:
Inline
PCB Mount Alignment:
Without
Comment:
2 & 3 position MTA-100 Posted Connectors(Closed End) cannot mate with MTA-100 Connectors with Polarizing Tabs.
Housing Color:
White
UL Rating:
Recognized
Connector Style:
Plug
02P MTA100 PSTD CONN ASSY SN
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 2
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Wire Application
Search Keywords:
6470012
IN STOCK: 0
MOQ for out of Stock Qty:
900
Factory Lead-Time
29 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
900
$0.544
$489.600
1,500
$0.408
$612.000
2,400
$0.340
$816.000
3,000 +
$0.334
$1,002.000
DOWNLOADS