help desk software

3-647047-2

TE Connectivity / Amp Brand

MTA-.100 HDR ASSY,HIGH TEMP,PLRZED, STRGT .025 SQ POST,TIN OR TIN LEAD PLTD .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
3-647047-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Contact Layout:
Inline
Connector Mounting Type:
Board Mount
CSA File Number:
LR7189
PCB Contact Termination Area Plating Material:
Tin
Contact Mating Area Plating Material Finish:
Matte
Panel Mount Feature:
Without
Square Termination Post & Tail Dimension:
.025 in, .64 mm
Number of Rows:
1
Contact Underplating Material Thickness:
50 µin, 1.27 µm
Connector Height:
.34 in, 8.81 mm
UL Flammability Rating:
UL 94V-0
CSA Rating:
Certified
PCB Connector Assembly Type:
PCB Mount Header
Mating Alignment:
With
Agency/Standard:
CSA , UL
Header Type:
Unshrouded
PCB Mount Retention:
Without
Mating Alignment Type:
Polarization
Mating Retention:
Without
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin, 3.81 – 6.3 µm
Contact Base Material:
Copper Alloy
Housing Color:
Black
Number of Positions:
2
Contact Type:
Pin
PCB Thickness (Recommended):
.062 in, 1.57 mm
PCB Mount Orientation:
Vertical
UL File Number:
E28476
Circuit Application:
Signal
Housing Material:
Nylon 4/6
Contact Mating Area Plating Material Thickness:
150 – 250 µin, 3.81 – 6.3 µm
Connector System:
Wire-to-Board
PCB Contact Termination Area Plating Material Finish:
Matte
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Contact Shape & Form:
Square
Mating Square Post Dimension:
.025 in, .64 mm
Contact Retention Within Housing:
Without
Contact Current Rating (Max):
5 A
Termination Post & Tail Length:
.135 in, 3.43 mm
Sealable:
No
Connector & Contact Terminates To:
Printed Circuit Board
Packaging Quantity:
500
Termination Method to Wire & Cable:
Solder
Strain Relief:
Without
PCB Mount Alignment:
Without
Contact Mating Area Length:
.29 in, 7.37 mm
Operating Voltage:
250 VAC
UL Rating:
Recognized
Contact Underplating Material:
Nickel
Connector Length:
7.62 mm
Centerline (Pitch):
.1 in, 2.54 mm
Packaging Method:
Box
Contact Mating Area Plating Material:
Tin
Termination Method to Printed Circuit Board:
Through Hole - Solder
MTA-.100 HDR ASSY,HIGH TEMP,PLRZED, STRGT .025 SQ POST,TIN OR TIN LEAD PLTD
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 2
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords:
36470472
IN STOCK: 0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,250
$2.596
$3,245.000
2,500
$1.375
$3,437.500
3,750
$0.967
$3,626.250
5,000 +
$0.948
$4,740.000
DOWNLOADS