644875-2
TE Connectivity / Amp BrandMTA-100 HEADER ASSEMBLY, FRICTION LOCK,NOTCHED, SQ. POST,ANTI-TIP,TIN PLATED .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
644875-2
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
MTA-100 HEADER ASSEMBLY, FRICTION LOCK,NOTCHED, SQ. POST,ANTI-TIP,TIN PLATED
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 2
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1,250
$0.3269
$408.625
2,500
$0.2452
$613.000
3,750
$0.2288
$858.000
5,000
+
$0.2243
$1,121.500
DOWNLOADS
Accessories
640440-2
02P MTA100 CONN ASSY 22AWG RED
3-640440-2
Rectangular Receptacle - Female Socket - 2 Position - 0.100" (2.54mm) Pitch - 22 AWG - IDC ...
3-640441-2
02P MTA100 CONN ASSY WHT
3-640442-2
02P MTA100 CONN ASSY BLU
640441-2
02P MTA100 CONN ASSY WHT
640442-2
02P MTA100 CONN ASSY BLU
3-640443-2
02P MTA100 CONN ASSY GRN
3-640468-2
02P MTA100 CONN ASSY ON TAPE
3-640469-2
02P MTA100 CONN ASSY ON TAPE
3-640470-2
02P MTA100 CONN ASSY ON TAPE
640443-2
02P MTA100 CONN ASSY GRN
640468-2
02P MTA100 CONN ASSY ON TAPE
640469-2
02P MTA100 CONN ASSY ON TAPE
640470-2
02P MTA100 CONN ASSY ON TAPE
3-640471-2
02P MTA100 CONN ASSY TAPE LF
3-640620-2
02P MTA100 CONN ASSY F/T RED
3-640621-2
02P MTA100 CONN ASSY F/T NATL
3-640622-2
02CIR MTA100 FD THR ASSY BLUE
3-640623-2
02P MTA100 CONN ASSY GRN LF
3-641311-2
02 CIR MTA-100 ASSY TAPE LF
3-641313-2
02 CIR MTA-100 ASSY TAPE LF
3-641534-2
02P MTA100 CONN ASSY LF
3-641535-2
02P MTA100 CONN ASSY LF
640471-2
02P MTA100 CONN ASSY ON TAPE
640620-2
02P MTA100 CONN ASSY F/T RED
640621-2
02P MTA100 CONN ASSY F/T NATL
640622-2
02CIR MTA100 FD THR ASSY BLUE
640623-2
02P MTA100 CONN ASSY F/T GRN
641534-2
Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Loose Piece
641535-2
Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Loose Piece
3-641536-2
02P MTA100 CONN ASSY 26AWG
3-641537-2
02P MTA100 CONN ASSY LF
3-641653-2
02P MTA100 CONN ASSY RED LF
3-641654-2
02P MTA100 CONN ASSY NATL LF
3-641655-2
02P MTA100 CONN ASSY BLU LF
3-641656-2
02P MTA100 CONN ASSY GRN LF
3-643813-2
02P MTA100 CONN ASSY POL RIB
3-643814-2
02P MTA100 CONN ASSY POL RIB
3-643815-2
02P MTA100 CONN ASSY POL RIB
3-643816-2
02P MTA100 CONN ASSY POL RIB
3-643828-2
02P MTA100 CONN ASSY LF
3-644083-2
02P MTA100 CONN ASSY POL TAB
3-644312-2
02P MTA100 CONN ASSY POL TAB
3-644313-2
02P MTA100 CONN ASSY LF
3-644497-2
02P MTA100 CONN ASSY BLK LF
3-644512-2
02P MTA100 CONN ASSY TAPE LF
4-644511-2
02P MTA100 CONN ASSY ON TAPE
641536-2
Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Loose Piece
641537-2
02P MTA100 CONN ASSY 28AWG
641653-2
02P MTA100 CONN ASSY F/T RED
641654-2
02P MTA100 CONN ASSY F/T NATL
643498-2
02P MTA100 CONN ASSY 22AWG
643813-2
02P MTA100 CONN ASSY POL RIB
643814-2
02P MTA100 CONN ASSY POL RIB
643815-2
02P MTA100 CONN ASSY POL RIB
643816-2
02P MTA100 CONN ASSY POL RIB
644083-2
02P MTA100 CONN ASSY POL TAB
644312-2
02P MTA100 CONN ASSY POL TAB
644511-2
02P MTA100 CONN ASSY ON TAPE
644540-2
02P MTA100 CONN ASSY F/T W/LCK