PM16S2024S32-50
The PM16S2024S32-50 is a selectively gold-plated auxiliary socket contact designed for 24 to 20 AWG wires used in 1x4 auxiliary connectors. ...
BESCHRIJVING
The PM16S2024S32-50 is an auxiliary socket contact for use within the 1x4 auxiliary connector system, compatible with SBE®, SBO®, and SBX® series housings. This contact is engineered to accept wire sizes from 24 to 20 AWG (0.50 to 0.75 mm²) and features a crimp barrel with a 1.1 mm inner diameter. The contact is made from Beryllium Copper with gold-over-nickel plating, while the body is a tin-plated copper alloy, providing low resistance and high durability for up to 10,000 mating cycles. It is designed for auxiliary circuits that can handle up to 20 amps and 600 volts. This component is ideal for establishing reliable auxiliary power and signal connections in applications requiring sequenced circuits and long-term durability.
Zoekwoorden: PM16S2024S3250
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PM16S2024S32-50 RoHS-conform?
Ja, PM16S2024S32-50 is RoHS-conform.
Wat is de levertijd voor PM16S2024S32-50?
De standaard levertijd voor PM16S2024S32-50 is ongeveer 6 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 50
Meerdere: 50
Fabriekslevertijd 6 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands