4802G3-BK
Contact PIN Crimp ST Cable Mount ...
BESCHRIJVING
4802G3-BK is a gold-plated socket signal contact designed for use with Anderson Power Products' PPMX (4800 Series) connector housings. This contact features 50 micro-inches gold plating for reliable electrical connections and is compatible with #20 to #24 AWG (0.50 to 0.25 mm²) wire sizes. The contact is available in bulk packaging of 2,000 pieces and is designed for use within the Solar SPEC Pak connector system, which provides IP68 environmental sealing. Common applications include solar power systems, wind power installations, inverters, combiner boxes, and other harsh environment connections requiring reliable signal transmission.
Zoekwoorden: 4802G3BK
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 4802G3-BK RoHS-conform?
Ja, 4802G3-BK is RoHS-conform.
Wat is de levertijd voor 4802G3-BK?
De standaard levertijd voor 4802G3-BK is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 700
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 4 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands