1388G7
Tools and Accessories, Die for #10 to #12 AWG ...
BESCHRIJVING
The 1388G7 is a pneumatic die tool designed for use with Anderson Power Products' SB50 connector system. This die is specifically engineered to crimp contacts onto #10 to #12 AWG wire (5.3/3.3 mm²), providing reliable and consistent terminations for 50 amp rated connections. The tool operates with the pneumatic applicator (part 260G16) and is paired with the corresponding locator (1389G7) to ensure precise contact placement and retention. The 1388G7 die delivers a contact retention force of 50 Ibf and maintains average contact resistance of 200 micro-ohms, meeting UL standards for 600 Volt continuous AC or DC operation. This tooling solution is essential for field assembly and maintenance of SB50 connectors in industrial power distribution applications.
Zoekwoorden: 1388G7
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1388G7 RoHS-conform?
Ja, 1388G7 is RoHS-conform.
Wat is de levertijd voor 1388G7?
De standaard levertijd voor 1388G7 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
1
kan verzenden 11-16-26
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands