PM16P2024S30-50
The PM16P2024S30-50 is a gold-plated, standard length auxiliary pin contact designed for 24 to 20 AWG wires for use in 1x4 auxiliary connectors. ...
BESCHRIJVING
The PM16P2024S30-50 is a gold-plated auxiliary pin contact for the 1x4 auxiliary connector system, compatible with SBE®, SBO®, and SBX® series housings. This standard length contact is engineered for wire sizes from 24 to 20 AWG (0.50 to 0.75 mm²) and has a functional contact length of 7.7 mm. The gold plating ensures a low-resistance, durable connection ideal for signal or low-power applications. It enables the creation of sequenced auxiliary circuits for functions such as intelligent power switching, CAN bus communication, and interlock loops.
Zoekwoorden: PM16P2024S3050
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PM16P2024S30-50 RoHS-conform?
Ja, PM16P2024S30-50 is RoHS-conform.
Wat is de levertijd voor PM16P2024S30-50?
De standaard levertijd voor PM16P2024S30-50 is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 50
Meerdere: 50
Fabriekslevertijd 6 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands