Essentra Components Data Center and Energy Infrastructure Solutions

Keep data centers and energy infrastructure running reliably with Essentra Components. From cable management and PCB hardware to access solutions and protection products, we help improve reliability, organization, and uptime in critical power and networking applications.

  • Protect critical power and networking equipment with cable management, strain relief, and routing solutions that improve airflow and reduce maintenance.
  • Secure enclosures, cabinets, and access panels with latches, locks, hinges, handles, and sealing solutions designed for demanding environments.
  • Support PCB assemblies with spacers, standoffs, card guides, cable ties, and fasteners for power supplies, control systems, and networking equipment.
  • Prevent damage from vibration, abrasion, dust, and moisture using edge protection, grommets, bushings, hole plugs, and protective caps.
  • Global manufacturing and distribution help ensure reliable supply for OEMs, contract manufacturers, and maintenance operations supporting critical infrastructure.
Meer weergeven

165 PRODUCTRESULTATEN VOOR ""

Resultaten filteren

165 Producten

    POF-12664 Essentra
    Push-Fit Feet - Base Height - 5.1 mm (0.200 in) - Base Diameter - 15.7 mm (0.620 in) - Color - Black - Base ...
    PRODUCT BEKIJKEN
    Op voorraad: 5033
    Kan direct verzenden 

    100
    $0.4480
    300
    $0.4339
    1.000
    $0.2303
    2.500
    $0.2240
    5.000
    $0.1936
    CFCC-8-04A-RT Essentra
    Flat Cable Clip - UL94 V-0 - PVC
    PRODUCT BEKIJKEN
    Op voorraad: 10010
    Kan direct verzenden 

    1.000
    $0.2667
    3.000
    $0.2490
    5.000
    $0.2478
    8.000
    $0.2472
    10.000
    $0.2466
    16FW006032 Essentra
    Natural PA Flat Washer - in)side Diameter 3.6 mm (0.140 in) - 7.9 mm (0.312 in) - Thickness 0.8 mm (0.032 in) - ...
    PRODUCT BEKIJKEN
    Op voorraad: 10000
    Kan direct verzenden 

    3.000
    $0.0126
    10.000
    $0.0123
    25.000
    $0.0111
    50.000
    $0.0110
    100.000
    $0.0108
    27RT187500 Essentra
    Black Nylon Barbed Push-In Rivet - Type 2 - Compatible Hole Diameter 4.8 mm (0.188 in) - Compatible Panel Thick ...
    PRODUCT BEKIJKEN
    4 Weken

    1.000
    $0.0855
    3.000
    $0.0803
    5.000
    $0.0768
    8.000
    $0.0766
    25.000
    $0.0726
    AKKL-4756A-RT Essentra
    Cable Clamp - Adhesive Mount, Adjustable - Maximum Compatible Cable Diameter - 14.3 mm (0.563 in)
    PRODUCT BEKIJKEN
    Op voorraad: 4700
    Kan direct verzenden 

    100
    $0.788
    300
    $0.729
    500
    $0.696
    1.000
    $0.658
    2.500
    $0.614
    MWSSEB-1-01A-RT Essentra
    Wire Saddle - in)side Height - 2.5 mm (0.100 in) - in)side Width - 8.1 mm (0.320 in)
    PRODUCT BEKIJKEN
    Op voorraad: 6070
    Kan direct verzenden 

    1.000
    $0.2332
    3.000
    $0.2230
    5.000
    $0.2168
    8.000
    $0.2065
    10.000
    $0.1982
    FTH-40A1-RT Essentra
    Cable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 - 3.6 mm (0.098 - 0.142 in) - Overall Lengt ...
    PRODUCT BEKIJKEN
    Op voorraad: 1000
    Kan direct verzenden 

    1.000
    $0.2289
    3.000
    $0.2206
    5.000
    $0.2168
    8.000
    $0.2132
    10.000
    $0.2115
    DLMSPM-7-01 Essentra
    PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 11.1 mm (0.438 in) - Oper ...
    PRODUCT BEKIJKEN
    Op voorraad: 9532
    Kan direct verzenden 
    In bestelling: 1000
    Verzendt 12-14-26

    1.000
    $0.1274
    3.000
    $0.1232
    5.000
    $0.1200
    8.000
    $0.1197
    25.000
    $0.1194
    22AWCF328110 Essentra
    Adhesive Mount Wire Clip - 0.328" L x 0.110" H (8.33mm x 2.79mm) Opening Size - Polyamide (PA66), Nylon 6/6 - Nat ...
    PRODUCT BEKIJKEN
    Op voorraad: 2000
    Kan direct verzenden 

    1.000
    $0.2056
    3.000
    $0.1987
    5.000
    $0.1955
    8.000
    $0.1899
    10.000
    $0.1823
    CGLN-NPT-1/2-BK Essentra
    Cord Grip Locknut - Thread Size 1/2 NPT - Thickness 6.0 mm (0.236 in) - Black
    PRODUCT BEKIJKEN
    Op voorraad: 4100
    Kan direct verzenden 

    100
    $0.6700
    300
    $0.6187
    500
    $0.4455
    1.000
    $0.4361
    2.500
    $0.4238