Essentra Components Data Center and Energy Infrastructure Solutions

Keep data centers and energy infrastructure running reliably with Essentra Components. From cable management and PCB hardware to access solutions and protection products, we help improve reliability, organization, and uptime in critical power and networking applications.

  • Protect critical power and networking equipment with cable management, strain relief, and routing solutions that improve airflow and reduce maintenance.
  • Secure enclosures, cabinets, and access panels with latches, locks, hinges, handles, and sealing solutions designed for demanding environments.
  • Support PCB assemblies with spacers, standoffs, card guides, cable ties, and fasteners for power supplies, control systems, and networking equipment.
  • Prevent damage from vibration, abrasion, dust, and moisture using edge protection, grommets, bushings, hole plugs, and protective caps.
  • Global manufacturing and distribution help ensure reliable supply for OEMs, contract manufacturers, and maintenance operations supporting critical infrastructure.
Meer weergeven

165 PRODUCTRESULTATEN VOOR ""

Resultaten filteren

165 Producten

    DGB-4 Essentra
    The DGB-4 is a blind diaphragm grommet made from black TPE material designed to seal panel openings.
    PRODUCT BEKIJKEN
    Op voorraad: 8596
    Kan direct verzenden 

    1.000
    $0.2749
    3.000
    $0.2728
    5.000
    $0.2715
    8.000
    $0.2708
    10.000
    $0.2701
    SR-4060W Essentra
    White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Co ...
    PRODUCT BEKIJKEN
    Op voorraad: 3000
    Kan direct verzenden 

    1.000
    $0.2388
    3.000
    $0.2256
    5.000
    $0.2207
    8.000
    $0.2137
    25.000
    $0.2132
    SPN-4 Essentra
    Screw Mount P-Style Cable Clamp - Compatible Cable Diameter Range - 6.4 mm (0.250 in) - Cold-Rolled Steel
    PRODUCT BEKIJKEN
    Op voorraad: 6304
    Kan direct verzenden 

    50
    $0.735
    250
    $0.653
    500
    $0.621
    1.000
    $0.588
    2.500
    $0.565
    CT025B Essentra
    Standard Cable Tie - 85.1 mm (3.350 in) - Overall Width 4.8 mm (0.190 in) - Overall Length 300 mm (11.810 in)
    PRODUCT BEKIJKEN
    17 Weken

    300
    $0.1648
    2.500
    $0.1229
    5.000
    $0.1175
    7.500
    $0.1159
    25.000
    $0.1055
    SR-4050W Essentra
    White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Co ...
    PRODUCT BEKIJKEN
    14 Weken

    1.000
    $0.1608
    3.000
    $0.1538
    5.000
    $0.1516
    8.000
    $0.1494
    25.000
    $0.1396
    DGB-10 Essentra
    Diaphragm Grommet - 22.0 mm (0.866 in) - 18.4 mm (0.724 in) - 2
    PRODUCT BEKIJKEN
    17 Weken

    50
    $0.3952
    500
    $0.3700
    1.000
    $0.3624
    3.000
    $0.3504
    5.000
    $0.3047
    WIT-RT-0800-M Essentra
    Realeasable Cable Tie, Thumb Press, Natural, 8.000 in Long, 40 lbs
    PRODUCT BEKIJKEN
    Op voorraad: 3000
    Kan direct verzenden 

    1.000
    $0.1547
    3.000
    $0.1289
    5.000
    $0.1244
    8.000
    $0.1161
    25.000
    $0.1051
    KLB-450A-RT Essentra
    Twist Tie - Adhesive - Nylon - Compatible Cable Diameter Range - 10.2 - 12.7 mm (0.400 - 0.500 in)
    PRODUCT BEKIJKEN
    12 Weken

    1.000
    $0.2979
    3.000
    $0.2809
    5.000
    $0.2769
    8.000
    $0.2637
    10.000
    $0.2532
    MDLSP1-05M-01 Essentra
    PCB Support - Locking Teardrop - Spacer Length 5 mm (0.197 in) - Style 2
    PRODUCT BEKIJKEN
    Op voorraad: 21000
    Kan direct verzenden 

    1.000
    $0.1776
    3.000
    $0.1707
    5.000
    $0.1698
    8.000
    $0.1694
    10.000
    $0.1690
    22CC50D0250 Essentra
    Cable Clamp - Compatible Cable Diameter Range - 6.4 mm (0.250 in) - Operating Temperature Range - -40 - 85 °C ...
    PRODUCT BEKIJKEN
    4 Weken

    3.000
    $0.0635
    6.000
    $0.0628
    9.000
    $0.0624
    12.000
    $0.0621
    27.000
    $0.0612