Essentra Components Data Center and Energy Infrastructure Solutions

Keep data centers and energy infrastructure running reliably with Essentra Components. From cable management and PCB hardware to access solutions and protection products, we help improve reliability, organization, and uptime in critical power and networking applications.

  • Protect critical power and networking equipment with cable management, strain relief, and routing solutions that improve airflow and reduce maintenance.
  • Secure enclosures, cabinets, and access panels with latches, locks, hinges, handles, and sealing solutions designed for demanding environments.
  • Support PCB assemblies with spacers, standoffs, card guides, cable ties, and fasteners for power supplies, control systems, and networking equipment.
  • Prevent damage from vibration, abrasion, dust, and moisture using edge protection, grommets, bushings, hole plugs, and protective caps.
  • Global manufacturing and distribution help ensure reliable supply for OEMs, contract manufacturers, and maintenance operations supporting critical infrastructure.
Meer weergeven

165 PRODUCTRESULTATEN VOOR ""

Resultaten filteren

165 Producten

    NE4 Essentra
    Cable Clamps - Screw Mount, P-Style, Aluminum - Maximum Compatible Cable Diameter - 6.4 mm (0.250 in)
    PRODUCT BEKIJKEN
    Op voorraad: 529
    Kan direct verzenden 

    50
    $0.5904
    500
    $0.5067
    1.000
    $0.4504
    3.000
    $0.4420
    5.000
    $0.4409
    TCBS-8-01 Essentra
    Board Support - Snap Lock - 0.500" (12.70mm) Height - 0.902" (22.90mm) Overall Length - 0.157" (3.99mm) Hole Diam ...
    PRODUCT BEKIJKEN
    In bestelling: 9017
    Verzendt 12-21-26

    1.000
    $0.2388
    3.000
    $0.2293
    5.000
    $0.2287
    8.000
    $0.2282
    10.000
    $0.2276
    WS-A-3-01 Essentra
    Non-Locking Wire Saddle - Snap-In, Arrowhead - Height - 27.2 mm (1.070 in) - in)side Height - 18.8 mm (0.740 in ...
    PRODUCT BEKIJKEN
    4 Weken

    1.000
    $0.2094
    3.000
    $0.1876
    5.000
    $0.1823
    8.000
    $0.1765
    25.000
    $0.1734
    N-8 Essentra
    Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 12.7 mm (0.500 in) - Operating Tempera ...
    PRODUCT BEKIJKEN
    Op voorraad: 2000
    Kan direct verzenden 

    1.000
    $0.0641
    3.000
    $0.0564
    8.000
    $0.0552
    25.000
    $0.0537
    50.000
    $0.0472
    LTG-199017 Essentra
    IP67 Sealing Grommet - Black - PG-7 - 12.5 mm (0.492 in)
    PRODUCT BEKIJKEN
    Op voorraad: 1532
    Kan direct verzenden 

    50
    $0.786
    250
    $0.678
    1.000
    $0.584
    3.000
    $0.562
    5.000
    $0.561
    27XT1880750 Essentra
    Black Nylon Fir Tree Push-In Rivet - - Compatible Hole Diameter 4.8 mm (0.188 in) - Compatible Panel Thickness ...
    PRODUCT BEKIJKEN
    8 Weken

    1.000
    $0.1008
    3.000
    $0.0947
    5.000
    $0.0906
    8.000
    $0.0904
    25.000
    $0.0856
    N-6-BK Essentra
    Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 9.5 mm (0.375 in) - Operating Temperat ...
    PRODUCT BEKIJKEN
    Op voorraad: 8000
    Kan direct verzenden 

    1.000
    $0.0621
    3.000
    $0.0601
    8.000
    $0.0583
    25.000
    $0.0562
    50.000
    $0.0483
    MBHWSSE-1-01 Essentra
    Mini Wire Saddle, Natural,UL94 V-2,.156 in Hole, .040 in -.160 in Panel, .11 in x .33 in
    PRODUCT BEKIJKEN
    Op voorraad: 22000
    Kan direct verzenden 

    1.000
    $0.1266
    3.000
    $0.1254
    5.000
    $0.1245
    8.000
    $0.1239
    25.000
    $0.1236
    KKC-8-RT Essentra
    Cable Clamps - Adhesive Mount, C-Style - Maximum Compatible Cable Diameter - 12.7 mm (0.500 in)
    PRODUCT BEKIJKEN
    Op voorraad: 1098
    Kan direct verzenden 

    100
    $0.7404
    300
    $0.7284
    500
    $0.6687
    1.000
    $0.3845
    2.500
    $0.3763
    13SP040 Essentra
    Round Spacer, .115 ID, .250 OD, .250 Length | Essentra Components 13SP040
    PRODUCT BEKIJKEN
    Op voorraad: 13000
    Kan direct verzenden 

    1.000
    $0.0374
    5.000
    $0.0365
    10.000
    $0.0343
    25.000
    $0.0321
    50.000
    $0.0317