help desk software

Essentra Components Data Center and Energy Infrastructure Solutions

Keep data centers and energy infrastructure running reliably with Essentra Components. From cable management and PCB hardware to access solutions and protection products, we help improve reliability, organization, and uptime in critical power and networking applications.

  • Protect critical power and networking equipment with cable management, strain relief, and routing solutions that improve airflow and reduce maintenance.
  • Secure enclosures, cabinets, and access panels with latches, locks, hinges, handles, and sealing solutions designed for demanding environments.
  • Support PCB assemblies with spacers, standoffs, card guides, cable ties, and fasteners for power supplies, control systems, and networking equipment.
  • Prevent damage from vibration, abrasion, dust, and moisture using edge protection, grommets, bushings, hole plugs, and protective caps.
  • Global manufacturing and distribution help ensure reliable supply for OEMs, contract manufacturers, and maintenance operations supporting critical infrastructure.
Meer weergeven

165 PRODUCTRESULTATEN VOOR ""

Resultaten filteren

165 Producten

    TL-250 Essentra
    Twist Tie - Free-Standing, Ball Ends - Nylon - Compatible Cable Diameter Range - 5.1 - 10.2 mm (0.200 - 0.400 i ...
    PRODUCT BEKIJKEN
    Op voorraad: 11000
    Kan direct verzenden 

    1.000
    $0.0586
    3.000
    $0.0567
    8.000
    $0.0550
    25.000
    $0.0465
    50.000
    $0.0455
    SR-3055B Essentra
    Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Co ...
    PRODUCT BEKIJKEN
    Op voorraad: 2013
    Kan direct verzenden 

    1.000
    $0.1909
    3.000
    $0.1833
    5.000
    $0.1794
    8.000
    $0.1785
    25.000
    $0.1781
    LCBS-12-01 Essentra
    PCB Support - Locking Arrowhead - Nylon - Spacer Length 19.1 mm (0.750 in) - Maximum Operating Temperature ...
    PRODUCT BEKIJKEN
    In bestelling: 2786
    Verzendt 10-23-26

    1.000
    $0.1927
    3.000
    $0.1858
    5.000
    $0.1826
    8.000
    $0.1796
    10.000
    $0.1782
    TCEHCBS-4-01 Essentra
    Edge Locking Support - #6 - 6.4 mm (0.250 in)
    PRODUCT BEKIJKEN
    Op voorraad: 3900
    Kan direct verzenden 

    1.000
    $0.2726
    3.000
    $0.2706
    5.000
    $0.2693
    8.000
    $0.2686
    10.000
    $0.2680
    1342664 Essentra
    Silicone Rubber 2.79 mm Panel Thick Membrane Entry Grommet
    PRODUCT BEKIJKEN
    Op voorraad: 1682
    Kan direct verzenden 

    50
    $0.6552
    250
    $0.5527
    1.000
    $0.5000
    3.000
    $0.4859
    5.000
    $0.4847
    TC-30-1-01 Essentra
    Spring Clip - Natural - Compatible Cable Diameter 9.4 mm (0.370 in) - Nylon
    PRODUCT BEKIJKEN
    4 Weken

    1.000
    $0.1387
    3.000
    $0.1246
    5.000
    $0.1243
    8.000
    $0.1229
    25.000
    $0.1037
    22AF0750 Essentra
    All-Fit Bushing - , - 19.1 mm (0.750 in) - 0.8 - 3.2 mm (0.031 - 0.125 in)
    PRODUCT BEKIJKEN
    Op voorraad: 5000
    Kan direct verzenden 

    1.000
    $0.0539
    3.000
    $0.0530
    8.000
    $0.0521
    25.000
    $0.0462
    50.000
    $0.0456
    17W08754 Essentra
    Natural PA Flat Washer - in)side Diameter 8.7 mm (0.343 in) - 22.5 mm (0.885 in) - Thickness 1.6 mm (0.062 in) ...
    PRODUCT BEKIJKEN
    Op voorraad: 1500
    Kan direct verzenden 

    500
    $0.0626
    2.500
    $0.0595
    7.500
    $0.0518
    25.000
    $0.0448
    50.000
    $0.0437
    WHC-125-01 Essentra
    Cable Clamp - Screw Mount, Wire Harness - Natural - Hole Diameter - 4 mm (0.156 in) - Material Flammability S ...
    PRODUCT BEKIJKEN
    Op voorraad: 11210
    Kan direct verzenden 

    1.000
    $0.2025
    3.000
    $0.1912
    5.000
    $0.1907
    8.000
    $0.1902
    25.000
    $0.1898
    FTH-13S-01-M Essentra
    Cable Tie Mount - Screw Mounting - 0.098 to 0.209 in (2.5 to 5.3 mm) Compatible Cable Tie Width Range - 0.170 in ...
    PRODUCT BEKIJKEN
    Op voorraad: 3020
    Kan direct verzenden 

    1.000
    $0.2532
    3.000
    $0.2420
    5.000
    $0.2414
    8.000
    $0.2408
    10.000
    $0.2402