help desk software

Essentra Components Data Center and Energy Infrastructure Solutions

Keep data centers and energy infrastructure running reliably with Essentra Components. From cable management and PCB hardware to access solutions and protection products, we help improve reliability, organization, and uptime in critical power and networking applications.

  • Protect critical power and networking equipment with cable management, strain relief, and routing solutions that improve airflow and reduce maintenance.
  • Secure enclosures, cabinets, and access panels with latches, locks, hinges, handles, and sealing solutions designed for demanding environments.
  • Support PCB assemblies with spacers, standoffs, card guides, cable ties, and fasteners for power supplies, control systems, and networking equipment.
  • Prevent damage from vibration, abrasion, dust, and moisture using edge protection, grommets, bushings, hole plugs, and protective caps.
  • Global manufacturing and distribution help ensure reliable supply for OEMs, contract manufacturers, and maintenance operations supporting critical infrastructure.
Meer weergeven

165 PRODUCTRESULTATEN VOOR ""

Resultaten filteren

165 Producten

    N-3 Essentra
    Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 4.8 mm (0.188 in) - Operating Temperat ...
    PRODUCT BEKIJKEN
    Op voorraad: 3026
    Kan direct verzenden 

    1.000
    $0.0537
    3.000
    $0.0473
    8.000
    $0.0462
    25.000
    $0.0456
    50.000
    $0.0394
    WS-SE-A-1-01 Essentra
    Wire Saddle - - in)side Height - 5.6 mm (0.220 in) - in)side Width - 10.2 mm (0.400 in)
    PRODUCT BEKIJKEN
    Op voorraad: 3003
    Kan direct verzenden 

    1.000
    $0.1547
    3.000
    $0.1306
    5.000
    $0.1233
    8.000
    $0.1207
    25.000
    $0.1168
    KLB-750A-RT Essentra
    Twist Tie - Adhesive - Nylon - Compatible Cable Diameter Range - 17.8 - 20.3 mm (0.700 - 0.800 in)
    PRODUCT BEKIJKEN
    Op voorraad: 3700
    Kan direct verzenden 

    100
    $0.3973
    500
    $0.3228
    1.000
    $0.3220
    3.000
    $0.2951
    5.000
    $0.2830
    N-5 Essentra
    Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 8 mm (0.313 in) - Operating Temperatur ...
    PRODUCT BEKIJKEN
    Op voorraad: 8000
    Kan direct verzenden 

    1.000
    $0.0799
    3.000
    $0.0739
    8.000
    $0.0726
    25.000
    $0.0723
    50.000
    $0.0721
    TCBS-6-01 Essentra
    A screw-mount circuit board support that provides a 3/8-inch (9.5 mm) spacing height and is made of natural Nylon ...
    PRODUCT BEKIJKEN
    Op voorraad: 2018
    Kan direct verzenden 

    1.000
    $0.2867
    3.000
    $0.2839
    5.000
    $0.2832
    8.000
    $0.2825
    10.000
    $0.2818
    SOF-15129 Essentra
    Screw-On Feet - Base Diameter - 16 mm (0.630 in) - Base Height - 7.1 mm (0.28 in) - Base Material - Rubber - ...
    PRODUCT BEKIJKEN
    Op voorraad: 206
    Kan direct verzenden 

    100
    $0.704
    300
    $0.672
    500
    $0.640
    1.000
    $0.604
    2.500
    $0.602
    PST-8-01 Essentra
    Standard Snap-Lock Support - Flat Rest - Locking Teardrop - Spacer Length 12.7 mm (0.500 in) - Operating Te ...
    PRODUCT BEKIJKEN
    Op voorraad: 2000
    Kan direct verzenden 

    1.000
    $0.2935
    3.000
    $0.2663
    5.000
    $0.2579
    8.000
    $0.2573
    10.000
    $0.2505
    SR-3065B Essentra
    Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Co ...
    PRODUCT BEKIJKEN
    Op voorraad: 4006
    Kan direct verzenden 

    1.000
    $0.1851
    3.000
    $0.1815
    5.000
    $0.1810
    8.000
    $0.1806
    25.000
    $0.1801
    22MP08711 Essentra
    Snap Fit Bushing - Panel Thickness Range 0.8 - 3.2 mm (0.031 - 0.125 in) - Approximate Cable Holding Diameter 1 ...
    PRODUCT BEKIJKEN
    Op voorraad: 7000
    Kan direct verzenden 

    500
    $0.1000
    2.500
    $0.0974
    5.000
    $0.0869
    7.500
    $0.0863
    25.000
    $0.0763
    16FW312062 Essentra
    Natural PA Flat Washer - in)side Diameter 8.1 mm (0.317 in) - 12.7 mm (0.500 in) - Thickness 1.6 mm (0.062 in) ...
    PRODUCT BEKIJKEN
    Op voorraad: 9000
    Kan direct verzenden 

    1.000
    $0.0283
    5.000
    $0.0276
    10.000
    $0.0273
    25.000
    $0.0242
    50.000
    $0.0239