help desk software

Essentra Components Data Center and Energy Infrastructure Solutions

Keep data centers and energy infrastructure running reliably with Essentra Components. From cable management and PCB hardware to access solutions and protection products, we help improve reliability, organization, and uptime in critical power and networking applications.

  • Protect critical power and networking equipment with cable management, strain relief, and routing solutions that improve airflow and reduce maintenance.
  • Secure enclosures, cabinets, and access panels with latches, locks, hinges, handles, and sealing solutions designed for demanding environments.
  • Support PCB assemblies with spacers, standoffs, card guides, cable ties, and fasteners for power supplies, control systems, and networking equipment.
  • Prevent damage from vibration, abrasion, dust, and moisture using edge protection, grommets, bushings, hole plugs, and protective caps.
  • Global manufacturing and distribution help ensure reliable supply for OEMs, contract manufacturers, and maintenance operations supporting critical infrastructure.
Meer weergeven

165 PRODUCTRESULTATEN VOOR ""

Resultaten filteren

165 Producten

    FMM-1 Essentra
    Multi Panel Elastomer Fan Mount - 119.2 mm (4.693 in)
    PRODUCT BEKIJKEN
    Op voorraad: 8541
    Kan direct verzenden 
    In bestelling: 40000
    Verzendt 11-6-26

    500
    $0.2428
    1.000
    $0.2338
    2.500
    $0.2283
    5.000
    $0.2277
    7.500
    $0.2272
    WCK-180-01A-RT Essentra
    Wire Clip, Natural, Style 1, .63 in x .62 in Base, .16 in Inside Height, .34 in Inside Width
    PRODUCT BEKIJKEN
    Op voorraad: 1700
    Kan direct verzenden 

    1.000
    $0.3089
    3.000
    $0.2995
    5.000
    $0.2988
    8.000
    $0.2980
    10.000
    $0.2973
    50M030050P006 Essentra
    Nylon Crossed Pan Machine Screw - Thread Size M3x6 - Thread Length 6.0 mm (0.236 in) - Head Diameter 5.3-5.6 mm ...
    PRODUCT BEKIJKEN
    Op voorraad: 2000
    Kan direct verzenden 
    In bestelling: 10000
    Verzendt 10-23-26

    1.000
    $0.0499
    5.000
    $0.0474
    10.000
    $0.0463
    25.000
    $0.0406
    50.000
    $0.0396
    FCW-29-01 Essentra
    Flat Cable Clip - 7.6 mm (0.300 in) - 31.5 mm (1.240 in)
    PRODUCT BEKIJKEN
    Op voorraad: 1300
    Kan direct verzenden 

    100
    $1.21
    300
    $1.14
    500
    $1.12
    1.000
    $1.08
    2.500
    $1.07
    WS-A-2-01 Essentra
    Non-Locking Wire Saddle - Snap-In, Arrowhead - Height - 18 mm (0.710 in) - in)side Height - 9.9 mm (0.390 in) ...
    PRODUCT BEKIJKEN
    Op voorraad: 10000
    Kan direct verzenden 

    1.000
    $0.1276
    3.000
    $0.1225
    5.000
    $0.1216
    8.000
    $0.1213
    25.000
    $0.1210
    SPN-12 Essentra
    Screw Mount P-Style Cable Clamp - Compatible Cable Diameter Range - 19.1 mm (0.750 in) - Cold-Rolled Steel
    PRODUCT BEKIJKEN
    Op voorraad: 481
    Kan direct verzenden 

    25
    $1.464
    250
    $1.287
    500
    $1.234
    1.000
    $1.181
    2.500
    $1.085
    SPN-10 Essentra
    Screw Mount P-Style Cable Clamp - Compatible Cable Diameter Range - 15.9 mm (0.625 in) - Cold-Rolled Steel
    PRODUCT BEKIJKEN
    Op voorraad: 624
    Kan direct verzenden 

    25
    $0.9768
    250
    $0.9136
    500
    $0.8946
    1.000
    $0.8756
    2.500
    $0.8327
    16M02556080 Essentra
    Flat Washer - 0.106 in (2.7 mm) Inside Diameter - 0.22 in (5.6 mm) Outside Diameter - 0.031 in (0.8 mm) Thickness ...
    PRODUCT BEKIJKEN
    Op voorraad: 28492
    Kan direct verzenden 

    1.000
    $0.0418
    8.000
    $0.0271
    25.000
    $0.0244
    50.000
    $0.0239
    100.000
    $0.0232
    HG-3.5 Essentra
    Open Grommet - Compatible Hole Diameter 8 mm (0.315 in) - in)side Diameter 5.6 mm (0.219 in) - Overall Diamet ...
    PRODUCT BEKIJKEN
    Op voorraad: 4000
    Kan direct verzenden 

    1.000
    $0.1297
    3.000
    $0.1218
    5.000
    $0.1165
    8.000
    $0.1149
    25.000
    $0.1101
    SR-3035B Essentra
    Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Co ...
    PRODUCT BEKIJKEN
    Op voorraad: 2000
    Kan direct verzenden 

    1.000
    $0.1494
    3.000
    $0.1434
    5.000
    $0.1415
    8.000
    $0.1396
    25.000
    $0.1311