help desk software

Amphenol Tuchel 工业 signalmate® C091(M16规格)连接器系列

Amphenol的signalmate® C091(M16规格)系列圆形DIN连接器及线缆组件提供5种选项:M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock),可选择螺纹式、卡口式或快锁式连接方式,配对后可提供高达IP69K的环境防护等级。

  • 提供signalmate® C091 M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock)规格
  • 提供螺纹式、卡口式或快锁式选项
  • 额定电流范围:3A-10A
  • 工作电压范围:32V-300V
  • AWG范围:18AWG-28AWG
  • IP防护等级范围:IP40-IP69K
查看更多
显示由 Amphenol Tuchel 制造的产品
授权经销商
信息
产品规格范围 在线聊天 技术支持

652 产品结果: ""

筛选结果

652 产品

    C09111F0060002U Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    22 周

    25
    $28.52
    50
    $17.55
    75
    $13.90
    100 +
    $13.62
    C09111H0030002 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 82
    可立即发货 

    5
    $17.00
    10
    $16.22
    25
    $15.73
    50
    $15.28
    100
    $14.44
    C09111H0030002U Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 82
    可立即发货 

    5
    $17.00
    10
    $16.22
    25
    $15.73
    50
    $15.28
    100
    $14.44
    C09111H0030012 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    22 周

    25
    $28.18
    50
    $17.34
    75
    $13.73
    100 +
    $13.46
    C09111H0030012U Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    22 周

    25
    $28.18
    50
    $17.34
    75
    $13.73
    100 +
    $13.46
    C09111H0030025U Amphenol Tuchel
    MALE CABLE CONNECTOR QUICKLOCK
    查看产品
    有存货: 98
    可立即发货 

    20
    $6.17
    100
    $5.52
    250
    $4.99
    500
    $4.33
    1,000
    $3.76
    C09111H0040014 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 50
    可立即发货 

    5
    $18.96
    10
    $18.92
    25
    $18.87
    50
    $14.16
    75
    $13.21
    C09111H0040014U Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 50
    可立即发货 

    10
    $18.92
    25
    $18.87
    50
    $14.16
    75
    $13.21
    100 +
    $12.94
    C09111H0050024 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 49
    可立即发货 

    5
    $19.08
    10
    $19.04
    25
    $18.99
    50
    $14.24
    75
    $13.29
    C09111H0050024U Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 49
    可立即发货 

    5
    $19.08
    10
    $19.04
    25
    $18.99
    50
    $14.24
    75
    $13.29