Supplier:
American Zettler
Part No:
AZ9731-1C-24DC3-D2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
24 VDC
Coil Current:
66.67 mA
Coil Resistance:
360 Ohm
Coil Suppression:
Diode
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
15.6 VDC
Must Release Voltage:
3.6 VDC
Operate Time:
7 ms
Seal:
Unsealed
Mounting:
Socket
Termination Style:
Quick Connect
Dimension:
26.5 x 26.5 x 36 mm
Operating Temperature:
-40 to 125 °C
Packaging:
N/A
40AMP Mini-ISO Automotive Relay 24VDC coil SPDT
Search Keywords:
AZ97311C24DC3D2
Possible Replacement options available. See Alternatives
IN STOCK:
240
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
20
$2.510
$50.200
25
$1.510
$37.750
100
$1.377
$137.700
500
$1.312
$656.000
1,000
+
$1.247
$1,247.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AZ2280-1C-24DF
40AMP Mini Power Relay 24VDC coil SPDT
350689-1
Socket Contact Tin 18-24 AWG Crimp
301-1C-C-D1-U05-12VDC
Automative Plug-in Relay - SPDT - 1 Form C - 35A - 12VDC Coil - Provided With Diode - Flux...
927846-2
Contact SKT Crimp ST Cable Mount Loose Piece
90663-1262
2.54mm Pitch QF-50™ Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 26 Circ...