Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ973-1C-24DC3-D2
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Package Type:
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Coil Voltage:
24 VDC
Life Cycle:
Discontinued
The AZ973-1C-24DC3-D2 is high power automotive relay with single pole double throw, 24 VDC coil voltage and contact current rating DC 40/30 A.
Search Keywords:
AZ9731C24DC3D2
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
12
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$22.86
$68.580
25
$6.97
$174.250
50
$4.31
$215.500
100
$3.10
$310.000
250
$2.89
$722.500
500
$2.40
$1,200.000
1,000
+
$2.13
$2,130.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
JTN1AS-TMP-F-DC24V
Power Relay 24VDC 30A SPST-NO(32.2x27.4x27.9)mm Top Mount
AZ979-1A-24D
80AMP Mini-ISO Automotive Relay 24VDC coil SPST-NO
KRPA-14DG-24
Power Relay 24VDC 10A 3PDT(35.7x35.7x50.8)mm Socket
RTD14012
Power Relay 12VDC 16A SPDT(29x12.7x15.7)mm THT
301-1C-C-D1-U05-12VDC
Automative Plug-in Relay - SPDT - 1 Form C - 35A - 12VDC Coil - Provided With Diode - Flux...